KNSCHA RVT22UF16V67RV0017
| Manufacturer | KNSCHAAsian Brands |
| MPN | RVT22UF16V67RV0017 |
| LCSC Part # | C2895280 |
| Packaging | SMD,D4xL5.4mm |
| Customer # | |
| Key Attributes | CAP ALUM 22uF ±20% 16V SMD |
| Datasheet | |
| Alternative Parts | 7 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KNSCHA | |
| Packaging | SMD,D4xL5.4mm | |
| Voltage Rating | 16V | |
| Tolerance | ±20% | |
| Capacitance | 22uF | |
| Lifetime | 2000hrs@105℃ | |
| Ripple Current | 21mA@120Hz | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 5.4mm | |
| Diameter | 4mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KNSCHA | |
| Packaging | SMD,D4xL5.4mm | |
| Voltage Rating | 16V | |
| Tolerance | ±20% | |
| Capacitance | 22uF |
| Type | Description | |
|---|---|---|
| Lifetime | 2000hrs@105℃ | |
| Ripple Current | 21mA@120Hz | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 5.4mm | |
| Diameter | 4mm |
Report an ErrorShow similar products (0) >
In-Stock: 15,000
15,000 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0309 | $ 0.62 |
| 200+ | $ 0.0245 | $ 4.90 |
| 600+ | $ 0.0209 | $ 12.54 |
| 2,000+ | $ 0.0184 | $ 36.80 |
| 10,000+ | $ 0.0165 | $ 165.00 |
| 20,000+ | $ 0.0155 | $ 310.00 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KNSCHA | |
| Packaging | SMD,D4xL5.4mm | |
| Voltage Rating | 16V | |
| Tolerance | ±20% | |
| Capacitance | 22uF | |
| Lifetime | 2000hrs@105℃ | |
| Ripple Current | 21mA@120Hz | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 5.4mm | |
| Diameter | 4mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KNSCHA | |
| Packaging | SMD,D4xL5.4mm | |
| Voltage Rating | 16V | |
| Tolerance | ±20% | |
| Capacitance | 22uF |
| Type | Description | |
|---|---|---|
| Lifetime | 2000hrs@105℃ | |
| Ripple Current | 21mA@120Hz | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 5.4mm | |
| Diameter | 4mm |
Report an ErrorShow similar products (0) >
C2895280 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RST22UF16V024 | KNSCHA | SMD,D4xL5.4mm | 5,040 | $0.0343 $0.0389 | ||
| 126RV0123 | KNSCHA | SMD,D4xL5.4mm | 9,200 | $0.0246 $0.0279 | ||
| 126RV0160 | KNSCHA | SMD,D4xL5.4mm | 4,920 | $0.0240 $0.0272 | ||
| 225RV0048 | KNSCHA | SMD,D4xL5.4mm | 5,080 | $ 0.0279 | ||
| 189RV0096 | KNSCHA | SMD,D4xL5.7mm | 4,700 | $0.0279 $0.0317 | ||
| FZ22UF16V90RV0122 | KNSCHA | SMD,D5xL5.7mm | 480 | $ 0.0404 | ||
| XT22UF16V90RV0121 | KNSCHA | SMD,D4xL5.4mm | 0 | $0.0353 $0.0401 |



