LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Ckmtw F-FPC0M50P-C310 product image
  • F-FPC0M50P-C310 thumbnail 1
  • F-FPC0M50P-C310 thumbnail 2
  • F-FPC0M50P-C310 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Ckmtw F-FPC0M50P-C310RoHS

Manufacturer
CkmtwAsian Brands
MPN
F-FPC0M50P-C310
LCSC Part #
C2895040
Packaging
SMD,P=0.5mm,Surface Mount,Right Angle
Customer #
Key Attributes
CONN FFC FPC 50POS 0.5mm BOTTOM CNT SMD R/A
Datasheetpdf iconCkmtw F-FPC0M50P-C310
Custom CablesMOQ 1pc
In-Stock: 1,400
1,400 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3861$ 1.93
50+$ 0.3047$ 15.24
150+$ 0.2699$ 40.49
500+$ 0.2264$ 113.20
2,000+$ 0.207$ 414.00
4,000+$ 0.1954$ 781.60
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Assemblies
ManufacturerCkmtw
PackagingSMD,P=0.5mm,Surface Mount,Right Angle
Locking FeatureHinged Lid
Operating Temperature-25℃~+85℃
Number of Contacts50P
Pitch0.5mm
Contact TypeBottom Contact
Mounting TypeSurface Mount, Right Angle
FFC, FCB Thickness0.3mm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.