LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HCTL HC-PHB-2*19AW product image
  • HC-PHB-2*19AW thumbnail 1
  • HC-PHB-2*19AW thumbnail 2
  • HC-PHB-2*19AW thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HCTL HC-PHB-2*19AW

Manufacturer
HCTLAsian Brands
MPN
HC-PHB-2*19AW
LCSC Part #
C2895003
Packaging
Through Hole,Right Angle,P=2mm
Customer #
Key Attributes
CONN HEADER TH R/A 38POS 2mm
Datasheetpdf iconHCTL HC-PHB-2*19AW
Custom CablesMOQ 1pc
In-Stock: 150
150 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3769$ 1.88
50+$ 0.296$ 14.80
150+$ 0.2613$ 39.20
500+$ 0.218$ 109.00
2,500+$ 0.1987$ 496.75
5,000+$ 0.1872$ 936.00
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerHCTL
PackagingThrough Hole,Right Angle,P=2mm
Reference Series-
Voltage Rating (Max)250V
Contact MaterialBrass
Number of PINs Per Row19
Number of Rows2
Pitch2mm
Flame Retardant Rating-
Current Rating2A
Supplementary Features-
Mounting TypeRight Angle
Contact PlatingTin
Number of PINs38P
Operating Temperature-40℃~+105℃
Plastic MaterialPA66
Color-
X-Length of Bottom Edge on Board (Spacing Line)40mm
Pin Structure2x19P
Row Spacing2mm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.