HCTL HC-GAP-ACF012-1T
| Manufacturer | HCTLAsian Brands |
| MPN | HC-GAP-ACF012-1T |
| LCSC Part # | C2894906 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | CONN RCPT Type-C 14POS TH R/A |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Assemblies | |
| Manufacturer | HCTL | |
| Packaging | Through Hole | |
| Current Rating-Power | 5A | |
| Protocol Standard | - | |
| Number of Ports | 1 | |
| Supplementary Features | - | |
| Number of Contacts | 14P | |
| Connector Type | Type-C | |
| Center Height | - | |
| Voltage Rating | 5V | |
| Operating Temperature | -25℃~+85℃ | |
| Gender | Female | |
| Mounting Type | Vertical, Flag |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Assemblies | |
| Manufacturer | HCTL | |
| Packaging | Through Hole | |
| Current Rating-Power | 5A | |
| Protocol Standard | - | |
| Number of Ports | 1 | |
| Supplementary Features | - |
| Type | Description | |
|---|---|---|
| Number of Contacts | 14P | |
| Connector Type | Type-C | |
| Center Height | - | |
| Voltage Rating | 5V | |
| Operating Temperature | -25℃~+85℃ | |
| Gender | Female | |
| Mounting Type | Vertical, Flag |
Report an ErrorShow similar products (0) >
In-Stock: 403
403 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.8367 | $ 0.84 |
| 10+ | $ 0.682 | $ 6.82 |
| 30+ | $ 0.6039 | $ 18.12 |
| 300+ | $ 0.503 | $ 150.90 |
| 600+ | $ 0.4574 | $ 274.44 |
| 900+ | $ 0.4346 | $ 391.14 |
Standard Packaging300/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Assemblies | |
| Manufacturer | HCTL | |
| Packaging | Through Hole | |
| Current Rating-Power | 5A | |
| Protocol Standard | - | |
| Number of Ports | 1 | |
| Supplementary Features | - | |
| Number of Contacts | 14P | |
| Connector Type | Type-C | |
| Center Height | - | |
| Voltage Rating | 5V | |
| Operating Temperature | -25℃~+85℃ | |
| Gender | Female | |
| Mounting Type | Vertical, Flag |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Assemblies | |
| Manufacturer | HCTL | |
| Packaging | Through Hole | |
| Current Rating-Power | 5A | |
| Protocol Standard | - | |
| Number of Ports | 1 | |
| Supplementary Features | - |
| Type | Description | |
|---|---|---|
| Number of Contacts | 14P | |
| Connector Type | Type-C | |
| Center Height | - | |
| Voltage Rating | 5V | |
| Operating Temperature | -25℃~+85℃ | |
| Gender | Female | |
| Mounting Type | Vertical, Flag |
Report an ErrorShow similar products (0) >
C2894906 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



