HCTL HC-TYPE-C-16P-01B
| Manufacturer | HCTLAsian Brands |
| MPN | HC-TYPE-C-16P-01B |
| LCSC Part # | C2894898 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | CONN RCPT Type-C 16POS SMD R/A |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Assemblies | |
| Manufacturer | HCTL | |
| Packaging | SMD | |
| Current Rating-Power | 3A | |
| Protocol Standard | - | |
| Number of Ports | 1 | |
| Number of Contacts | 16P | |
| Connector Type | Type-C | |
| Operating Temperature | -25℃~+85℃ | |
| Mounting Type | Surface Mount, Right Angle | |
| Gender | Female |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Assemblies | |
| Manufacturer | HCTL | |
| Packaging | SMD | |
| Current Rating-Power | 3A | |
| Protocol Standard | - | |
| Number of Ports | 1 |
| Type | Description | |
|---|---|---|
| Number of Contacts | 16P | |
| Connector Type | Type-C | |
| Operating Temperature | -25℃~+85℃ | |
| Mounting Type | Surface Mount, Right Angle | |
| Gender | Female |
Report an ErrorShow similar products (0) >
In-Stock: 16,990
16,990 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1455 | $ 0.73 |
| 50+ | $ 0.116 | $ 5.80 |
| 150+ | $ 0.1012 | $ 15.18 |
| 1,000+ | $ 0.0846 | $ 84.60 |
| 2,000+ | $ 0.0757 | $ 151.40 |
| 5,000+ | $ 0.0713 | $ 356.50 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Assemblies | |
| Manufacturer | HCTL | |
| Packaging | SMD | |
| Current Rating-Power | 3A | |
| Protocol Standard | - | |
| Number of Ports | 1 | |
| Number of Contacts | 16P | |
| Connector Type | Type-C | |
| Operating Temperature | -25℃~+85℃ | |
| Mounting Type | Surface Mount, Right Angle | |
| Gender | Female |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Assemblies | |
| Manufacturer | HCTL | |
| Packaging | SMD | |
| Current Rating-Power | 3A | |
| Protocol Standard | - | |
| Number of Ports | 1 |
| Type | Description | |
|---|---|---|
| Number of Contacts | 16P | |
| Connector Type | Type-C | |
| Operating Temperature | -25℃~+85℃ | |
| Mounting Type | Surface Mount, Right Angle | |
| Gender | Female |
Report an ErrorShow similar products (0) >
C2894898 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



