Yuandi TS-1045AD-A10B3-D2
| Manufacturer | YuandiAsian Brands |
| MPN | TS-1045AD-A10B3-D2 |
| LCSC Part # | C2894747 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 250gf SMD R/A |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Yuandi | |
| Packaging | SMD | |
| Switching Life | - | |
| with Bracket | With Bracket | |
| Width | 7.1mm | |
| Termination Style | SMD(SMT) Tab | |
| Actuator Style | Round Button | |
| With Lamp | No | |
| Length | 7.5mm | |
| Circuit | SPST | |
| Actuator/Cap Color | Black | |
| Height | 8.5mm |
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Yuandi | |
| Packaging | SMD | |
| Switching Life | - | |
| with Bracket | With Bracket | |
| Width | 7.1mm | |
| Termination Style | SMD(SMT) Tab |
| Type | Description | |
|---|---|---|
| Actuator Style | Round Button | |
| With Lamp | No | |
| Length | 7.5mm | |
| Circuit | SPST | |
| Actuator/Cap Color | Black | |
| Height | 8.5mm |
Report an ErrorShow similar products (0) >
In-Stock: 295
295 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1204 | $ 0.60 |
| 50+ | $ 0.0965 | $ 4.83 |
| 150+ | $ 0.0846 | $ 12.69 |
| 500+ | $ 0.0672 | $ 33.60 |
| 2,500+ | $ 0.0601 | $ 150.25 |
| 5,000+ | $ 0.0565 | $ 282.50 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Yuandi | |
| Packaging | SMD | |
| Switching Life | - | |
| with Bracket | With Bracket | |
| Width | 7.1mm | |
| Termination Style | SMD(SMT) Tab | |
| Actuator Style | Round Button | |
| With Lamp | No | |
| Length | 7.5mm | |
| Circuit | SPST | |
| Actuator/Cap Color | Black | |
| Height | 8.5mm |
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Yuandi | |
| Packaging | SMD | |
| Switching Life | - | |
| with Bracket | With Bracket | |
| Width | 7.1mm | |
| Termination Style | SMD(SMT) Tab |
| Type | Description | |
|---|---|---|
| Actuator Style | Round Button | |
| With Lamp | No | |
| Length | 7.5mm | |
| Circuit | SPST | |
| Actuator/Cap Color | Black | |
| Height | 8.5mm |
Report an ErrorShow similar products (0) >
C2894747 EasyEDA Library
Not drawn yet
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



