LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VO CR1/4W-1K2±5%-ST26 product image
  • CR1/4W-1K2±5%-ST26 thumbnail 1
  • CR1/4W-1K2±5%-ST26 thumbnail 2
  • CR1/4W-1K2±5%-ST26 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VO CR1/4W-1K2±5%-ST26

Manufacturer
VOAsian Brands
MPN
CR1/4W-1K2±5%-ST26
LCSC Part #
C2894607
Packaging
Through Hole,D2.7xL6.2mm
Customer #
Key Attributes
RES 1.2kΩ ±5% 250mW Through Hole,D2.7xL6.2mm
DatasheetVO CR1/4W-1K2±5%-ST26
Alternative Parts2
In-Stock: 4,800
4,800 In stock, ships now
Minimum: 100Multiple: 100Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0042$ 0.42
1,000+$ 0.0033$ 3.30
5,000+$ 0.0025$ 12.50
10,000+$ 0.0023$ 23.00
50,000+$ 0.002$ 100.00
Standard Packaging5000/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVO
PackagingThrough Hole,D2.7xL6.2mm
Resistance1.2kΩ
Power(Watts)250mW
Voltage Rating250V
TypeCarbon Film Resistor
Temperature Coefficient±350ppm/℃
Tolerance±5%
Operating Temperature-55℃~+155℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
CR1/4W-1K2±5%-OT52VOThrough Hole,D2.7xL6.2mm600$ 0.0048
CR1/4W-1K2±5%-ST52VOThrough Hole,D2.7xL6.2mm0$ 0.003