TDK B88069X4651S102
| Manufacturer | |
| MPN | B88069X4651S102 |
| LCSC Part # | C2894339 |
| Packaging | Through Hole,5.5x6mm |
| Customer # | |
| Key Attributes | GDT 1kV 2kA 2 POLE TH |
| Datasheet | |
| RoHS Compliance | 2 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | TDK | |
| Packaging | Through Hole,5.5x6mm | |
| Impulse Discharge Current | 2kA | |
| Tolerance | ±20% | |
| Voltage - DC Spark Over (Nom) | 1kV | |
| Capacitance | 1pF | |
| Number of Poles | 2 |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | TDK | |
| Packaging | Through Hole,5.5x6mm | |
| Impulse Discharge Current | 2kA |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Voltage - DC Spark Over (Nom) | 1kV | |
| Capacitance | 1pF | |
| Number of Poles | 2 |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
This product is a two-electrode surge protector, model B88069X4651S102, belonging to the EM1000X series. It features a compact design, fast response time, high current handling capability, and stable performance throughout its service life. The device offers low capacitance, low insertion loss, and high insulation resistance, and is RoHS compliant.
Features
AI Translation
- Compact size
- Fast response time
- High current handling capability
- Stable performance over service life
- Low capacitance and low insertion loss
- High insulation resistance
- RoHS compliant
Applications
AI Translation
- Power Supply
- Antenna Protection
- Air Conditioning
- Modem
- Consumer Electronics
- Data Line Protection
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3222 | $ 0.32 |
| 200+ | $ 0.1247 | $ 24.94 |
| 500+ | $ 0.1203 | $ 60.15 |
| 1,000+ | $ 0.1182 | $ 118.20 |
Standard Packaging100/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | TDK | |
| Packaging | Through Hole,5.5x6mm | |
| Impulse Discharge Current | 2kA | |
| Tolerance | ±20% | |
| Voltage - DC Spark Over (Nom) | 1kV | |
| Capacitance | 1pF | |
| Number of Poles | 2 |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | TDK | |
| Packaging | Through Hole,5.5x6mm | |
| Impulse Discharge Current | 2kA |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Voltage - DC Spark Over (Nom) | 1kV | |
| Capacitance | 1pF | |
| Number of Poles | 2 |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
This product is a two-electrode surge protector, model B88069X4651S102, belonging to the EM1000X series. It features a compact design, fast response time, high current handling capability, and stable performance throughout its service life. The device offers low capacitance, low insertion loss, and high insulation resistance, and is RoHS compliant.
Features
AI Translation
- Compact size
- Fast response time
- High current handling capability
- Stable performance over service life
- Low capacitance and low insertion loss
- High insulation resistance
- RoHS compliant
Applications
AI Translation
- Power Supply
- Antenna Protection
- Air Conditioning
- Modem
- Consumer Electronics
- Data Line Protection
C2894339 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| Type | Details |
|---|---|
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |

