LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
STE B22E155JS135220160080EOY product image
  • B22E155JS135220160080EOY thumbnail 1
  • B22E155JS135220160080EOY thumbnail 2
  • B22E155JS135220160080EOY thumbnail 3
  • Pinout
  • Footprint
Images for reference only

STE B22E155JS135220160080EOYRoHS

Manufacturer
STEAsian Brands
MPN
B22E155JS135220160080EOY
LCSC Part #
C2893423
Packaging
Through Hole,P=20mm
Customer #
Key Attributes
CAP FILM 1.5uF ±5% 250V TH
Datasheetpdf iconSTE B22E155JS135220160080EOY
Out of Stock
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
5+$ 0.1357$ 0.68
50+$ 0.1092$ 5.46
150+$ 0.096$ 14.40
500+$ 0.0767$ 38.35
2,500+$ 0.0687$ 171.75
5,000+$ 0.0648$ 324.00
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Film Capacitors
ManufacturerSTE
PackagingThrough Hole,P=20mm
Capacitance1.5uF
Voltage Rating250V
Operating Temperature-40℃~+105℃
Tolerance±5%