Wuxi Chipown Micro-electronics PN8016SSC-R1B
| Manufacturer | Wuxi Chipown Micro-electronicsAsian Brands |
| MPN | PN8016SSC-R1B |
| LCSC Part # | C2890162 |
| Packaging | SOP-7 |
| Customer # | |
| Key Attributes | Wide output range non-isolated AC-DC conversion chip |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | Wuxi Chipown Micro-electronics | |
| Packaging | SOP-7 | |
| Operating Temperature | -40℃~+150℃ | |
| Frequency - Switching | - | |
| Output Current | 300mA | |
| Pd - Power Dissipation | - | |
| Voltage - Supply | - | |
| Voltage - Breakdown | 820V | |
| Topology | Flyback;Buck-Boost | |
| Features | High voltage direct start;EMI optimization (spread spectrum);Leading edge blanking;Under-voltage lockout;Overtemperature protection (OTP);Under Voltage Protection | |
| Output Voltage | 3.3V~18V | |
| Duty Cycle(Max) | - | |
| Feedback System | - | |
| Working Mode | CCM;DCM |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | Wuxi Chipown Micro-electronics | |
| Packaging | SOP-7 | |
| Operating Temperature | -40℃~+150℃ | |
| Frequency - Switching | - | |
| Output Current | 300mA | |
| Pd - Power Dissipation | - | |
| Voltage - Supply | - |
| Type | Description | |
|---|---|---|
| Voltage - Breakdown | 820V | |
| Topology | Flyback;Buck-Boost | |
| Features | High voltage direct start;EMI optimization (spread spectrum);Leading edge blanking;Under-voltage lockout;Overtemperature protection (OTP);Under Voltage Protection | |
| Output Voltage | 3.3V~18V | |
| Duty Cycle(Max) | - | |
| Feedback System | - | |
| Working Mode | CCM;DCM |
Introduction
The PN8016 integrates a PFM controller and an 800V high-avalanche-capability smart power MOSFET, designed for compact non-isolated switching power supplies with minimal peripheral components. The output voltage is adjustable via FB resistors. The PN8016 features a built-in high-voltage startup and self-supply module, enabling fast system startup, ultra-low standby power, and self-powered operation. The IC provides comprehensive intelligent protection functions, including overload protection, undervoltage protection, and over-temperature protection. In addition, the PN8016's frequency-reduction modulation technique helps improve EMI performance.
Features
- Integrated 800V high avalanche capability smart power MOSFET
- Built-in high-voltage startup and self-supply circuit
- Compatible with Buck, Buck-Boost, Flyback, and other topologies
- Output voltage 3.3V~18V adjustable via FB resistor
- Semi-closed-loop steady-state output current 300mA @230VAC, 5V output
- Frequency-reduction modulation for improved EMI
- Excellent load regulation and efficiency
- Comprehensive protection: OLP, OTP, UVLO
Applications
- Non-isolated auxiliary power supply
- Home appliances
- Smart home
- LED
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3208 | $ 1.60 |
| 50+ | $ 0.2569 | $ 12.85 |
| 150+ | $ 0.2296 | $ 34.44 |
| 500+ | $ 0.1954 | $ 97.70 |
| 2,500+ | $ 0.1683 | $ 420.75 |
| 4,000+ | $ 0.1591 | $ 636.40 |
Standard Packaging4000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | Wuxi Chipown Micro-electronics | |
| Packaging | SOP-7 | |
| Operating Temperature | -40℃~+150℃ | |
| Frequency - Switching | - | |
| Output Current | 300mA | |
| Pd - Power Dissipation | - | |
| Voltage - Supply | - | |
| Voltage - Breakdown | 820V | |
| Topology | Flyback;Buck-Boost | |
| Features | High voltage direct start;EMI optimization (spread spectrum);Leading edge blanking;Under-voltage lockout;Overtemperature protection (OTP);Under Voltage Protection | |
| Output Voltage | 3.3V~18V | |
| Duty Cycle(Max) | - | |
| Feedback System | - | |
| Working Mode | CCM;DCM |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | Wuxi Chipown Micro-electronics | |
| Packaging | SOP-7 | |
| Operating Temperature | -40℃~+150℃ | |
| Frequency - Switching | - | |
| Output Current | 300mA | |
| Pd - Power Dissipation | - | |
| Voltage - Supply | - |
| Type | Description | |
|---|---|---|
| Voltage - Breakdown | 820V | |
| Topology | Flyback;Buck-Boost | |
| Features | High voltage direct start;EMI optimization (spread spectrum);Leading edge blanking;Under-voltage lockout;Overtemperature protection (OTP);Under Voltage Protection | |
| Output Voltage | 3.3V~18V | |
| Duty Cycle(Max) | - | |
| Feedback System | - | |
| Working Mode | CCM;DCM |
Introduction
The PN8016 integrates a PFM controller and an 800V high-avalanche-capability smart power MOSFET, designed for compact non-isolated switching power supplies with minimal peripheral components. The output voltage is adjustable via FB resistors. The PN8016 features a built-in high-voltage startup and self-supply module, enabling fast system startup, ultra-low standby power, and self-powered operation. The IC provides comprehensive intelligent protection functions, including overload protection, undervoltage protection, and over-temperature protection. In addition, the PN8016's frequency-reduction modulation technique helps improve EMI performance.
Features
- Integrated 800V high avalanche capability smart power MOSFET
- Built-in high-voltage startup and self-supply circuit
- Compatible with Buck, Buck-Boost, Flyback, and other topologies
- Output voltage 3.3V~18V adjustable via FB resistor
- Semi-closed-loop steady-state output current 300mA @230VAC, 5V output
- Frequency-reduction modulation for improved EMI
- Excellent load regulation and efficiency
- Comprehensive protection: OLP, OTP, UVLO
Applications
- Non-isolated auxiliary power supply
- Home appliances
- Smart home
- LED
C2890162 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



