Chipanalog CA-IS3062W
| Manufacturer | ChipanalogAsian Brands |
| MPN | CA-IS3062W |
| LCSC Part # | C2890050 |
| Packaging | SOIC-16-WB |
| Customer # | |
| Key Attributes | Isolated CAN transceiver with integrated isolated power supply |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | Chipanalog | |
| Packaging | SOIC-16-WB | |
| Voltage - Supply | 4.5V~5.5V | |
| number of channels | 1 | |
| Operating Temperature | -40℃~+125℃ | |
| Integrated Power Output Voltage | 4.75V~5.25V | |
| CMTI(kV/us) | 150kV/us | |
| Features | CAN FD;Bus fault detection and protection | |
| Data Rate(Max) | 1Mbps | |
| Isolation Voltage(Vrms) | 5000 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | Chipanalog | |
| Packaging | SOIC-16-WB | |
| Voltage - Supply | 4.5V~5.5V | |
| number of channels | 1 | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Integrated Power Output Voltage | 4.75V~5.25V | |
| CMTI(kV/us) | 150kV/us | |
| Features | CAN FD;Bus fault detection and protection | |
| Data Rate(Max) | 1Mbps | |
| Isolation Voltage(Vrms) | 5000 |
Introduction
CA-IS3062 is an isolated Controller Area Network (CAN) physical layer transceiver with an integrated isolated DC-DC converter. It complies with the ISO11898-2 standard. This device uses on-chip silicon dioxide (SiO₂) capacitors as the isolation barrier, creating a fully isolated interface between the CAN protocol controller and the physical layer bus. Combined with the integrated isolated DC-DC converter, it effectively suppresses noise and interference while protecting sensitive circuitry from damage.
The CA-IS3062 is available in a SOIC surface-mount package, integrating a 2-channel digital isolator, a CAN transceiver, and an isolated DC-DC converter. The entire device requires only a single 5V supply on the logic side, delivering a fully isolated CAN transceiver solution.
The CA-IS3062 provides differential receive and differential transmit capabilities between the CAN protocol controller and the physical layer bus, supporting signal transmission rates up to 1Mbps. The device features current limiting, overvoltage and bus fault protection (-40V to 40V), and thermal shutdown to prevent output short circuits. The common-mode voltage range is -12V to 12V. The CA-IS3062 is rated for an operating temperature range of -40°C to 125°C and is offered in a wide-body SOIC16 package.
Features
- Compliant with ISO11898-2
- Up to 5000VRMS isolation voltage
- Integrated isolated DC-DC converter (with transformer)
- Logic-side I/O voltage range: 4.5V~5.5V
- Signal transfer rate up to 1 Mbps
- High common-mode transient immunity: 150 kV/μs (typical)
- Bus fault protection: -40V to 40V
- Low loop delay: 150 ns (typical), 210 ns (maximum)
- Driver (TXD) dominant state timeout function
- Thermal shutdown protection
- Supports up to 110 nodes on bus
- Unpowered node does not disturb the bus
- Temperature range: -40°C to 125°C
- Safety and regulatory certifications (pending):
- VDE certification per 61010-1
- Compliant with UL 1577, 1-minute 5 kVRMS
- Compliant with IEC 60950-1, IEC 61010-1, and IEC 60601-1
- TUV 5kVRMS reinforced insulation per EN/UL/CSA 60950-1
- CQC reinforced insulation per GB4843.1-2011
Applications
- CAN data bus
- Industrial field networks
- Security systems
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.2867 | $ 4.29 |
| 10+ | $ 3.3795 | $ 33.80 |
| 30+ | $ 2.9907 | $ 89.72 |
| 100+ | $ 2.5056 | $ 250.56 |
| 500+ | $ 2.2896 | $ 1144.80 |
| 1,000+ | $ 2.16 | $ 2160.00 |
Standard Packaging1000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | Chipanalog | |
| Packaging | SOIC-16-WB | |
| Voltage - Supply | 4.5V~5.5V | |
| number of channels | 1 | |
| Operating Temperature | -40℃~+125℃ | |
| Integrated Power Output Voltage | 4.75V~5.25V | |
| CMTI(kV/us) | 150kV/us | |
| Features | CAN FD;Bus fault detection and protection | |
| Data Rate(Max) | 1Mbps | |
| Isolation Voltage(Vrms) | 5000 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | Chipanalog | |
| Packaging | SOIC-16-WB | |
| Voltage - Supply | 4.5V~5.5V | |
| number of channels | 1 | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Integrated Power Output Voltage | 4.75V~5.25V | |
| CMTI(kV/us) | 150kV/us | |
| Features | CAN FD;Bus fault detection and protection | |
| Data Rate(Max) | 1Mbps | |
| Isolation Voltage(Vrms) | 5000 |
Introduction
CA-IS3062 is an isolated Controller Area Network (CAN) physical layer transceiver with an integrated isolated DC-DC converter. It complies with the ISO11898-2 standard. This device uses on-chip silicon dioxide (SiO₂) capacitors as the isolation barrier, creating a fully isolated interface between the CAN protocol controller and the physical layer bus. Combined with the integrated isolated DC-DC converter, it effectively suppresses noise and interference while protecting sensitive circuitry from damage.
The CA-IS3062 is available in a SOIC surface-mount package, integrating a 2-channel digital isolator, a CAN transceiver, and an isolated DC-DC converter. The entire device requires only a single 5V supply on the logic side, delivering a fully isolated CAN transceiver solution.
The CA-IS3062 provides differential receive and differential transmit capabilities between the CAN protocol controller and the physical layer bus, supporting signal transmission rates up to 1Mbps. The device features current limiting, overvoltage and bus fault protection (-40V to 40V), and thermal shutdown to prevent output short circuits. The common-mode voltage range is -12V to 12V. The CA-IS3062 is rated for an operating temperature range of -40°C to 125°C and is offered in a wide-body SOIC16 package.
Features
- Compliant with ISO11898-2
- Up to 5000VRMS isolation voltage
- Integrated isolated DC-DC converter (with transformer)
- Logic-side I/O voltage range: 4.5V~5.5V
- Signal transfer rate up to 1 Mbps
- High common-mode transient immunity: 150 kV/μs (typical)
- Bus fault protection: -40V to 40V
- Low loop delay: 150 ns (typical), 210 ns (maximum)
- Driver (TXD) dominant state timeout function
- Thermal shutdown protection
- Supports up to 110 nodes on bus
- Unpowered node does not disturb the bus
- Temperature range: -40°C to 125°C
- Safety and regulatory certifications (pending):
- VDE certification per 61010-1
- Compliant with UL 1577, 1-minute 5 kVRMS
- Compliant with IEC 60950-1, IEC 61010-1, and IEC 60601-1
- TUV 5kVRMS reinforced insulation per EN/UL/CSA 60950-1
- CQC reinforced insulation per GB4843.1-2011
Applications
- CAN data bus
- Industrial field networks
- Security systems
C2890050 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



