Chipanalog CA-IS3720LW
| Manufacturer | ChipanalogAsian Brands |
| MPN | CA-IS3720LW |
| LCSC Part # | C2890049 |
| Packaging | SOIC-16-WB |
| Customer # | |
| Key Attributes | CA-IS372x High-Speed Dual-Channel Digital Isolator |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Isolators/Digital Isolators | |
| Manufacturer | Chipanalog | |
| Packaging | SOIC-16-WB | |
| Features | Fail-safe output | |
| CMTI(kV/us) | 150kV/us | |
| Propagation Delay(tpd) | 12ns | |
| Number of Channels | 2 | |
| Number of Forward Channels | 2 | |
| Voltage - Supply | 2.375V~5.5V;2.375V~5.5V | |
| Number of Reverse Channels | 0 | |
| Operating Temperature | -40℃~+125℃ | |
| Isolation Voltage(Vrms) | 5000 | |
| Data Rate(Max) | 150Mbps | |
| Default Output | Low Level |
| Type | Description | |
|---|---|---|
| Category | Isolators/Digital Isolators | |
| Manufacturer | Chipanalog | |
| Packaging | SOIC-16-WB | |
| Features | Fail-safe output | |
| CMTI(kV/us) | 150kV/us | |
| Propagation Delay(tpd) | 12ns | |
| Number of Channels | 2 |
| Type | Description | |
|---|---|---|
| Number of Forward Channels | 2 | |
| Voltage - Supply | 2.375V~5.5V;2.375V~5.5V | |
| Number of Reverse Channels | 0 | |
| Operating Temperature | -40℃~+125℃ | |
| Isolation Voltage(Vrms) | 5000 | |
| Data Rate(Max) | 150Mbps | |
| Default Output | Low Level |
Introduction
CA-IS372x is a high-performance 2-channel digital isolator with precise timing characteristics and low power dissipation. When isolating CMOS digital I/O, CA-IS372x devices provide high electromagnetic immunity and low emissions. All device versions feature Schmitt trigger inputs for high noise immunity. The logic input and output buffers of each isolation channel are separated by a silicon dioxide (SiO2) insulating barrier. The CA-IS3720 features two forward channels, the CA-IS3721 has one forward and one reverse channel, the CA-IS3722 is the inverse of CA-IS3721 with one reverse and one forward channel. All devices offer a failsafe mode option. If the input-side power supply fails or the signal is lost, devices with suffix L default to a low output, while devices with suffix H default to a high output.
CA-IS372x devices provide high isolation capability, helping to prevent noise and surges on data buses or other circuits from reaching the local ground and interfering with or damaging sensitive circuitry. High CMTI capability ensures correct transmission of digital signals. CA-IS372x devices are available in 8-pin narrow-body SOIC, 8-pin wide-body SOIC, and 16-pin wide-body SOIC packages. All products carry an isolation rating of 3.75kVRMS, and wide-body package variants support withstand voltage up to 5kVRMS.
Features
- Signal transmission rate: DC to 150Mbps
- Wide supply voltage range: 2.5V to 5.5V
- Wide temperature range: -40°C to 125°C
- No power-up initialization required
- Default output high and default output low options
- Excellent electromagnetic immunity
- High CMTI: ±150kV/us (typical)
- Low power consumption (typical):
- 1.5mA/channel (@5V, 1Mbps)
- 6.6mA/channel (@5V, 100Mbps)
- Precise timing (typical)
- 12ns propagation delay
- 1ns pulse width distortion
- 2ns propagation delay skew
- 5ns minimum pulse width
- Isolation voltage up to 5KVrms
- Isolation barrier lifetime: >40 years
- Schmitt trigger input
- Narrow-body SOIC8 (S), wide-body SOIC8 (G), and wide-body SOIC16 (W) packages, RoHS compliant
Applications
- Industrial automation
- Motor control
- Medical electronics
- Isolated switching power supplies
- Solar inverters
- Isolated ADC, DAC
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7647 | $ 0.76 |
| 10+ | $ 0.6063 | $ 6.06 |
| 30+ | $ 0.527 | $ 15.81 |
| 100+ | $ 0.4676 | $ 46.76 |
| 500+ | $ 0.42 | $ 210.00 |
| 1,000+ | $ 0.3963 | $ 396.30 |
Standard Packaging1000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Isolators/Digital Isolators | |
| Manufacturer | Chipanalog | |
| Packaging | SOIC-16-WB | |
| Features | Fail-safe output | |
| CMTI(kV/us) | 150kV/us | |
| Propagation Delay(tpd) | 12ns | |
| Number of Channels | 2 | |
| Number of Forward Channels | 2 | |
| Voltage - Supply | 2.375V~5.5V;2.375V~5.5V | |
| Number of Reverse Channels | 0 | |
| Operating Temperature | -40℃~+125℃ | |
| Isolation Voltage(Vrms) | 5000 | |
| Data Rate(Max) | 150Mbps | |
| Default Output | Low Level |
| Type | Description | |
|---|---|---|
| Category | Isolators/Digital Isolators | |
| Manufacturer | Chipanalog | |
| Packaging | SOIC-16-WB | |
| Features | Fail-safe output | |
| CMTI(kV/us) | 150kV/us | |
| Propagation Delay(tpd) | 12ns | |
| Number of Channels | 2 |
| Type | Description | |
|---|---|---|
| Number of Forward Channels | 2 | |
| Voltage - Supply | 2.375V~5.5V;2.375V~5.5V | |
| Number of Reverse Channels | 0 | |
| Operating Temperature | -40℃~+125℃ | |
| Isolation Voltage(Vrms) | 5000 | |
| Data Rate(Max) | 150Mbps | |
| Default Output | Low Level |
Introduction
CA-IS372x is a high-performance 2-channel digital isolator with precise timing characteristics and low power dissipation. When isolating CMOS digital I/O, CA-IS372x devices provide high electromagnetic immunity and low emissions. All device versions feature Schmitt trigger inputs for high noise immunity. The logic input and output buffers of each isolation channel are separated by a silicon dioxide (SiO2) insulating barrier. The CA-IS3720 features two forward channels, the CA-IS3721 has one forward and one reverse channel, the CA-IS3722 is the inverse of CA-IS3721 with one reverse and one forward channel. All devices offer a failsafe mode option. If the input-side power supply fails or the signal is lost, devices with suffix L default to a low output, while devices with suffix H default to a high output.
CA-IS372x devices provide high isolation capability, helping to prevent noise and surges on data buses or other circuits from reaching the local ground and interfering with or damaging sensitive circuitry. High CMTI capability ensures correct transmission of digital signals. CA-IS372x devices are available in 8-pin narrow-body SOIC, 8-pin wide-body SOIC, and 16-pin wide-body SOIC packages. All products carry an isolation rating of 3.75kVRMS, and wide-body package variants support withstand voltage up to 5kVRMS.
Features
- Signal transmission rate: DC to 150Mbps
- Wide supply voltage range: 2.5V to 5.5V
- Wide temperature range: -40°C to 125°C
- No power-up initialization required
- Default output high and default output low options
- Excellent electromagnetic immunity
- High CMTI: ±150kV/us (typical)
- Low power consumption (typical):
- 1.5mA/channel (@5V, 1Mbps)
- 6.6mA/channel (@5V, 100Mbps)
- Precise timing (typical)
- 12ns propagation delay
- 1ns pulse width distortion
- 2ns propagation delay skew
- 5ns minimum pulse width
- Isolation voltage up to 5KVrms
- Isolation barrier lifetime: >40 years
- Schmitt trigger input
- Narrow-body SOIC8 (S), wide-body SOIC8 (G), and wide-body SOIC16 (W) packages, RoHS compliant
Applications
- Industrial automation
- Motor control
- Medical electronics
- Isolated switching power supplies
- Solar inverters
- Isolated ADC, DAC
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

