Nanjing Shiheng Elec CMFB 103F3950
| Manufacturer | Nanjing Shiheng ElecAsian Brands |
| MPN | CMFB 103F3950 |
| LCSC Part # | C2889057 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | THERMISTOR NTC 10kΩ 3950K 0805 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | Nanjing Shiheng Elec | |
| Packaging | 0805 | |
| Height | 0.85mm | |
| Resistance @ 25℃ | 10kΩ | |
| Width | 1.25mm | |
| Pitch | - | |
| Operating Temperature | -40℃~+125℃ | |
| B Constant (25℃/100℃) | - | |
| Length | 2mm | |
| Steady State Current (Max) | 440uA | |
| B Constant (25℃/75℃) | - | |
| B Constant (25℃/50℃) | 3950K | |
| Resistance Tolerance | ±1% | |
| Power(Watts) | 100mW | |
| Diameter (φD) | - | |
| Thermal Time Constant | 5s | |
| B Constant (25℃/85℃) | 3987K | |
| B Constant Tolerance | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | Nanjing Shiheng Elec | |
| Packaging | 0805 | |
| Height | 0.85mm | |
| Resistance @ 25℃ | 10kΩ | |
| Width | 1.25mm | |
| Pitch | - | |
| Operating Temperature | -40℃~+125℃ | |
| B Constant (25℃/100℃) | - | |
| Length | 2mm |
| Type | Description | |
|---|---|---|
| Steady State Current (Max) | 440uA | |
| B Constant (25℃/75℃) | - | |
| B Constant (25℃/50℃) | 3950K | |
| Resistance Tolerance | ±1% | |
| Power(Watts) | 100mW | |
| Diameter (φD) | - | |
| Thermal Time Constant | 5s | |
| B Constant (25℃/85℃) | 3987K | |
| B Constant Tolerance | - |
Report an ErrorShow similar products (0) >
In-Stock: 16,980
16,980 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0386 | $ 0.77 |
| 200+ | $ 0.0308 | $ 6.16 |
| 600+ | $ 0.0269 | $ 16.14 |
| 4,000+ | $ 0.0226 | $ 90.40 |
| 8,000+ | $ 0.0202 | $ 161.60 |
| 20,000+ | $ 0.0191 | $ 382.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | Nanjing Shiheng Elec | |
| Packaging | 0805 | |
| Height | 0.85mm | |
| Resistance @ 25℃ | 10kΩ | |
| Width | 1.25mm | |
| Pitch | - | |
| Operating Temperature | -40℃~+125℃ | |
| B Constant (25℃/100℃) | - | |
| Length | 2mm | |
| Steady State Current (Max) | 440uA | |
| B Constant (25℃/75℃) | - | |
| B Constant (25℃/50℃) | 3950K | |
| Resistance Tolerance | ±1% | |
| Power(Watts) | 100mW | |
| Diameter (φD) | - | |
| Thermal Time Constant | 5s | |
| B Constant (25℃/85℃) | 3987K | |
| B Constant Tolerance | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | Nanjing Shiheng Elec | |
| Packaging | 0805 | |
| Height | 0.85mm | |
| Resistance @ 25℃ | 10kΩ | |
| Width | 1.25mm | |
| Pitch | - | |
| Operating Temperature | -40℃~+125℃ | |
| B Constant (25℃/100℃) | - | |
| Length | 2mm |
| Type | Description | |
|---|---|---|
| Steady State Current (Max) | 440uA | |
| B Constant (25℃/75℃) | - | |
| B Constant (25℃/50℃) | 3950K | |
| Resistance Tolerance | ±1% | |
| Power(Watts) | 100mW | |
| Diameter (φD) | - | |
| Thermal Time Constant | 5s | |
| B Constant (25℃/85℃) | 3987K | |
| B Constant Tolerance | - |
Report an ErrorShow similar products (0) >
C2889057 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |



