Nanjing Shiheng Elec CMFX 103F3435
| Manufacturer | Nanjing Shiheng ElecAsian Brands |
| MPN | CMFX 103F3435 |
| LCSC Part # | C2889040 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | THERMISTOR NTC 10kΩ 3435K 0402 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | Nanjing Shiheng Elec | |
| Packaging | 0402 | |
| Height | 0.5mm | |
| Resistance @ 25℃ | 10kΩ | |
| Width | 0.5mm | |
| Pitch | - | |
| Operating Temperature | -40℃~+125℃ | |
| B Constant (25℃/100℃) | - | |
| Length | 1mm | |
| Steady State Current (Max) | 310uA | |
| B Constant (25℃/75℃) | - | |
| B Constant (25℃/50℃) | 3435K | |
| Resistance Tolerance | ±1% | |
| Power(Watts) | 100mW | |
| Diameter (φD) | - | |
| Thermal Time Constant | 3s | |
| B Constant (25℃/85℃) | 3480K | |
| B Constant Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | Nanjing Shiheng Elec | |
| Packaging | 0402 | |
| Height | 0.5mm | |
| Resistance @ 25℃ | 10kΩ | |
| Width | 0.5mm | |
| Pitch | - | |
| Operating Temperature | -40℃~+125℃ | |
| B Constant (25℃/100℃) | - | |
| Length | 1mm |
| Type | Description | |
|---|---|---|
| Steady State Current (Max) | 310uA | |
| B Constant (25℃/75℃) | - | |
| B Constant (25℃/50℃) | 3435K | |
| Resistance Tolerance | ±1% | |
| Power(Watts) | 100mW | |
| Diameter (φD) | - | |
| Thermal Time Constant | 3s | |
| B Constant (25℃/85℃) | 3480K | |
| B Constant Tolerance | ±1% |
Report an ErrorShow similar products (0) >
In-Stock: 37,100
37,100 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.022 | $ 0.44 |
| 200+ | $ 0.0171 | $ 3.42 |
| 600+ | $ 0.0144 | $ 8.64 |
| 2,000+ | $ 0.0128 | $ 25.60 |
| 10,000+ | $ 0.0114 | $ 114.00 |
| 20,000+ | $ 0.0106 | $ 212.00 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | Nanjing Shiheng Elec | |
| Packaging | 0402 | |
| Height | 0.5mm | |
| Resistance @ 25℃ | 10kΩ | |
| Width | 0.5mm | |
| Pitch | - | |
| Operating Temperature | -40℃~+125℃ | |
| B Constant (25℃/100℃) | - | |
| Length | 1mm | |
| Steady State Current (Max) | 310uA | |
| B Constant (25℃/75℃) | - | |
| B Constant (25℃/50℃) | 3435K | |
| Resistance Tolerance | ±1% | |
| Power(Watts) | 100mW | |
| Diameter (φD) | - | |
| Thermal Time Constant | 3s | |
| B Constant (25℃/85℃) | 3480K | |
| B Constant Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | Nanjing Shiheng Elec | |
| Packaging | 0402 | |
| Height | 0.5mm | |
| Resistance @ 25℃ | 10kΩ | |
| Width | 0.5mm | |
| Pitch | - | |
| Operating Temperature | -40℃~+125℃ | |
| B Constant (25℃/100℃) | - | |
| Length | 1mm |
| Type | Description | |
|---|---|---|
| Steady State Current (Max) | 310uA | |
| B Constant (25℃/75℃) | - | |
| B Constant (25℃/50℃) | 3435K | |
| Resistance Tolerance | ±1% | |
| Power(Watts) | 100mW | |
| Diameter (φD) | - | |
| Thermal Time Constant | 3s | |
| B Constant (25℃/85℃) | 3480K | |
| B Constant Tolerance | ±1% |
Report an ErrorShow similar products (0) >
C2889040 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |



