LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Rubycon 35ZLH100MHFCT16.3X11 product image
  • 35ZLH100MHFCT16.3X11 thumbnail 1
  • 35ZLH100MHFCT16.3X11 thumbnail 2
  • 35ZLH100MHFCT16.3X11 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Rubycon 35ZLH100MHFCT16.3X11RoHS

Manufacturer
MPN
35ZLH100MHFCT16.3X11
LCSC Part #
C2887360
Packaging
Through Hole,D6.3xL11mm
Customer #
Key Attributes
CAP ALUM 100uF ±20% 35V TH
Datasheetpdf iconRubycon 35ZLH100MHFCT16.3X11
In-Stock: 830
830 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0731$ 0.73
100+$ 0.0589$ 5.89
300+$ 0.0517$ 15.51
2,000+$ 0.0446$ 89.20
4,000+$ 0.0403$ 161.20
10,000+$ 0.0382$ 382.00
Standard Packaging2000/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerRubycon
PackagingThrough Hole,D6.3xL11mm
Tolerance±20%
Voltage Rating35V
Capacitance100uF
Lifetime-
Ripple Current-
Pin Spacing-
Operating Temperature-40℃~+105℃
Equivalent Series Resistance(ESR)-
Height - Seated (Max)11mm
Diameter6.3mm