MEISHUO MPA-S-124-C(0.36W)
| Manufacturer | MEISHUOAsian Brands |
| MPN | MPA-S-124-C(0.36W) |
| LCSC Part # | C2886820 |
| Packaging | Through Hole,15x18.7mm |
| Customer # | |
| Key Attributes | 24V 10A One set of changeover: 1C (SPDT-changeover) Through Hole,15x18.7mm Power Relays, Over 2 Amps RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | MEISHUO | |
| Packaging | Through Hole,15x18.7mm | |
| Coil Voltage | 24V | |
| Switching Voltage(Max) | 250V@AC;30V@DC | |
| Coil Resistance | 1.6kΩ | |
| Release Time | 5ms | |
| Operate Time | 10ms | |
| Length | 18.7mm | |
| Height | 15.2mm | |
| Number of Pins | 5 | |
| Contact Resistance | 100mΩ | |
| Coil Type | Non-Polarized - Single Coil | |
| Operating Temperature | - | |
| Width | 15mm | |
| Switching Current(Max) | 10A | |
| Coil Rated Power | 360mW | |
| Contact Rating | 10A@250VAC;10A@30VDC | |
| Contact Material | Silver Alloy | |
| Contact Form | One set of changeover: 1C (SPDT-changeover) |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | MEISHUO | |
| Packaging | Through Hole,15x18.7mm | |
| Coil Voltage | 24V | |
| Switching Voltage(Max) | 250V@AC;30V@DC | |
| Coil Resistance | 1.6kΩ | |
| Release Time | 5ms | |
| Operate Time | 10ms | |
| Length | 18.7mm | |
| Height | 15.2mm |
| Type | Description | |
|---|---|---|
| Number of Pins | 5 | |
| Contact Resistance | 100mΩ | |
| Coil Type | Non-Polarized - Single Coil | |
| Operating Temperature | - | |
| Width | 15mm | |
| Switching Current(Max) | 10A | |
| Coil Rated Power | 360mW | |
| Contact Rating | 10A@250VAC;10A@30VDC | |
| Contact Material | Silver Alloy | |
| Contact Form | One set of changeover: 1C (SPDT-changeover) |
Report an ErrorShow similar products (0) >
Features
AI Translation
- 15A contact switching capacity
- Available in SPST-NO, SPST-NC, and SPDT contact forms
- Ultra-compact, standard PCB pin layout
- Dimensions: 18.7x15.0x15.2mm
Not available now
Minimum: 1Multiple: 1Sales Unit: Piece
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | MEISHUO | |
| Packaging | Through Hole,15x18.7mm | |
| Coil Voltage | 24V | |
| Switching Voltage(Max) | 250V@AC;30V@DC | |
| Coil Resistance | 1.6kΩ | |
| Release Time | 5ms | |
| Operate Time | 10ms | |
| Length | 18.7mm | |
| Height | 15.2mm | |
| Number of Pins | 5 | |
| Contact Resistance | 100mΩ | |
| Coil Type | Non-Polarized - Single Coil | |
| Operating Temperature | - | |
| Width | 15mm | |
| Switching Current(Max) | 10A | |
| Coil Rated Power | 360mW | |
| Contact Rating | 10A@250VAC;10A@30VDC | |
| Contact Material | Silver Alloy | |
| Contact Form | One set of changeover: 1C (SPDT-changeover) |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | MEISHUO | |
| Packaging | Through Hole,15x18.7mm | |
| Coil Voltage | 24V | |
| Switching Voltage(Max) | 250V@AC;30V@DC | |
| Coil Resistance | 1.6kΩ | |
| Release Time | 5ms | |
| Operate Time | 10ms | |
| Length | 18.7mm | |
| Height | 15.2mm |
| Type | Description | |
|---|---|---|
| Number of Pins | 5 | |
| Contact Resistance | 100mΩ | |
| Coil Type | Non-Polarized - Single Coil | |
| Operating Temperature | - | |
| Width | 15mm | |
| Switching Current(Max) | 10A | |
| Coil Rated Power | 360mW | |
| Contact Rating | 10A@250VAC;10A@30VDC | |
| Contact Material | Silver Alloy | |
| Contact Form | One set of changeover: 1C (SPDT-changeover) |
Report an ErrorShow similar products (0) >
Features
AI Translation
- 15A contact switching capacity
- Available in SPST-NO, SPST-NC, and SPDT contact forms
- Ultra-compact, standard PCB pin layout
- Dimensions: 18.7x15.0x15.2mm
C2886820 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |



