LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NCC EMVA350ARA330MF55G product image
  • EMVA350ARA330MF55G thumbnail 1
  • EMVA350ARA330MF55G thumbnail 2
  • EMVA350ARA330MF55G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

NCC EMVA350ARA330MF55GRoHS

Manufacturer
MPN
EMVA350ARA330MF55G
LCSC Part #
C2886569
Packaging
SMD,D6.3xL5.2mm
Customer #
Key Attributes
CAP ALUM 33uF ±20% 35V SMD
Datasheetpdf iconNCC EMVA350ARA330MF55G
In-Stock: 10
10 In stock, ships now
Discontinued
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
QtyUnit PriceTotal Amount
5+$ 0.112$ 0.56
50+$ 0.0904$ 4.52
150+$ 0.0796$ 11.94
1,000+$ 0.0687$ 68.70
2,000+$ 0.0623$ 124.60
5,000+$ 0.059$ 295.00
10,000+$ 0.0583$ 583.00
20,000+$ 0.0579$ 1158.00
Standard Packaging1000/Full Reel

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerNCC
PackagingSMD,D6.3xL5.2mm
Tolerance±20%
Voltage Rating35V
Capacitance33uF
Lifetime2000hrs@85℃
Ripple Current54mA@120Hz
Operating Temperature-40℃~+85℃
Height - Seated (Max)5.2mm
Diameter6.3mm