LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
MetalLions MLI1608F-1R8KT product image
  • MLI1608F-1R8KT thumbnail 1
  • MLI1608F-1R8KT thumbnail 2
  • MLI1608F-1R8KT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MetalLions MLI1608F-1R8KT

Manufacturer
MetalLionsAsian Brands
MPN
MLI1608F-1R8KT
LCSC Part #
C2885859
Packaging
0603
Customer #
Key Attributes
FIXED IND 1.8uH 25mA 0.95Ω 0603
Datasheetpdf iconMetalLions MLI1608F-1R8KT
RoHS Compliance1 documents available
In-Stock: 2,700
2,700 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0144$ 0.0137$ 0.69
500+$ 0.0113$ 0.0108$ 5.40
1,500+$ 0.0096$ 0.0092$ 13.80
4,000+$ 0.0077$ 0.0074$ 29.60
24,000+$ 0.0068$ 0.0065$ 156.00
48,000+$ 0.0063$ 0.0060$ 288.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Inductors, Coils, Chokes/Fixed Inductors
ManufacturerMetalLions
Packaging0603
Current Rating25mA
Inductance1.8uH
Tolerance±10%
Frequency - Self Resonant55MHz
DC Resistance(DCR)950mΩ
Q @ Frequency35@10MHz