HCTL HC-UL1.2MM-W-K
| Manufacturer | HCTLAsian Brands |
| MPN | HC-UL1.2MM-W-K |
| LCSC Part # | C2885822 |
| Packaging | - |
| Customer # | |
| Key Attributes | Power, Line Cables and Extension Cords RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Cable Assemblies/Power, Line Cables and Extension Cords | |
| Manufacturer | HCTL | |
| Packaging | - | |
| Humidity Sensitivity Level (MSL) | -;- | |
| packing | - | |
| Core material | - | |
| Output current | - | |
| Core specifications | - | |
| REACH compliance status | - | |
| ECCN | - | |
| Rated current (amperes) | - | |
| External covering | - | |
| Remarks | - | |
| Rope type | - | |
| HTSUS | - | |
| Rated power | - | |
| material quality | - | |
| Specifications and dimensions | - | |
| Length | - | |
| Applicable scope | - | |
| input voltage | - | |
| apply | - | |
| Insert material | - | |
| Packaging size | - | |
| Voltage rating | -;- | |
| colour | Black | |
| authentication | - | |
| Current rating (amperes) | -;- | |
| 1st connector | - | |
| Certification country/region | - | |
| Certification body logo | - | |
| 2nd connector | - | |
| Plug type | 8-Tail Bend | |
| Rated Voltage | 300V | |
| Product Material | - | |
| Product length | - | |
| Corresponding power | - | |
| terminal | - | |
| Core wire gauge | - | |
| working temperature | - | |
| weight | - | |
| RoHS compliance status | - | |
| interface | - | |
| style | -;-;- | |
| Wire type | - | |
| Number of conductors | -;-;- | |
| Humidity sensitivity level | - | |
| shield | - | |
| Wire diameter specifications | - | |
| Current level (amperes) | -;- | |
| size | - | |
| Voltage level | - | |
| Cable type | -;- | |
| Current Rating (Amps) | - | |
| First connector | -;- | |
| REACH status | -;- | |
| Wire specifications | -;- | |
| category | - | |
| RoHS status | -;- | |
| Second connector | -;- | |
| Executive standards | - | |
| power | - | |
| Copper core specifications | - | |
| Wire diameter | - | |
| wire rod | SPT-2 18AWG*2C | |
| Rubber shell | - | |
| Basic product number | - | |
| wire gauge | - | |
| Certification body marking | - | |
| Approval agency logo | - | |
| current | - | |
| Certification country | - | |
| voltage | - | |
| Suitable for the scene | - | |
| Approved by country | - | |
| line length | 1.2m |
| Type | Description | |
|---|---|---|
| Category | Cable Assemblies/Power, Line Cables and Extension Cords | |
| Manufacturer | HCTL | |
| Packaging | - | |
| Humidity Sensitivity Level (MSL) | -;- | |
| packing | - | |
| Core material | - | |
| Output current | - | |
| Core specifications | - | |
| REACH compliance status | - | |
| ECCN | - | |
| Rated current (amperes) | - | |
| External covering | - | |
| Remarks | - | |
| Rope type | - | |
| HTSUS | - | |
| Rated power | - | |
| material quality | - | |
| Specifications and dimensions | - | |
| Length | - | |
| Applicable scope | - | |
| input voltage | - | |
| apply | - | |
| Insert material | - | |
| Packaging size | - | |
| Voltage rating | -;- | |
| colour | Black | |
| authentication | - | |
| Current rating (amperes) | -;- | |
| 1st connector | - | |
| Certification country/region | - | |
| Certification body logo | - | |
| 2nd connector | - | |
| Plug type | 8-Tail Bend | |
| Rated Voltage | 300V | |
| Product Material | - | |
| Product length | - | |
| Corresponding power | - | |
| terminal | - |
| Type | Description | |
|---|---|---|
| Core wire gauge | - | |
| working temperature | - | |
| weight | - | |
| RoHS compliance status | - | |
| interface | - | |
| style | -;-;- | |
| Wire type | - | |
| Number of conductors | -;-;- | |
| Humidity sensitivity level | - | |
| shield | - | |
| Wire diameter specifications | - | |
| Current level (amperes) | -;- | |
| size | - | |
| Voltage level | - | |
| Cable type | -;- | |
| Current Rating (Amps) | - | |
| First connector | -;- | |
| REACH status | -;- | |
| Wire specifications | -;- | |
| category | - | |
| RoHS status | -;- | |
| Second connector | -;- | |
| Executive standards | - | |
| power | - | |
| Copper core specifications | - | |
| Wire diameter | - | |
| wire rod | SPT-2 18AWG*2C | |
| Rubber shell | - | |
| Basic product number | - | |
| wire gauge | - | |
| Certification body marking | - | |
| Approval agency logo | - | |
| current | - | |
| Certification country | - | |
| voltage | - | |
| Suitable for the scene | - | |
| Approved by country | - | |
| line length | 1.2m |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.2299 | $ 1.23 |
Standard Packaging20/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Cable Assemblies/Power, Line Cables and Extension Cords | |
| Manufacturer | HCTL | |
| Packaging | - | |
| Humidity Sensitivity Level (MSL) | -;- | |
| packing | - | |
| Core material | - | |
| Output current | - | |
| Core specifications | - | |
| REACH compliance status | - | |
| ECCN | - | |
| Rated current (amperes) | - | |
| External covering | - | |
| Remarks | - | |
| Rope type | - | |
| HTSUS | - | |
| Rated power | - | |
| material quality | - | |
| Specifications and dimensions | - | |
| Length | - | |
| Applicable scope | - | |
| input voltage | - | |
| apply | - | |
| Insert material | - | |
| Packaging size | - | |
| Voltage rating | -;- | |
| colour | Black | |
| authentication | - | |
| Current rating (amperes) | -;- | |
| 1st connector | - | |
| Certification country/region | - | |
| Certification body logo | - | |
| 2nd connector | - | |
| Plug type | 8-Tail Bend | |
| Rated Voltage | 300V | |
| Product Material | - | |
| Product length | - | |
| Corresponding power | - | |
| terminal | - | |
| Core wire gauge | - | |
| working temperature | - | |
| weight | - | |
| RoHS compliance status | - | |
| interface | - | |
| style | -;-;- | |
| Wire type | - | |
| Number of conductors | -;-;- | |
| Humidity sensitivity level | - | |
| shield | - | |
| Wire diameter specifications | - | |
| Current level (amperes) | -;- | |
| size | - | |
| Voltage level | - | |
| Cable type | -;- | |
| Current Rating (Amps) | - | |
| First connector | -;- | |
| REACH status | -;- | |
| Wire specifications | -;- | |
| category | - | |
| RoHS status | -;- | |
| Second connector | -;- | |
| Executive standards | - | |
| power | - | |
| Copper core specifications | - | |
| Wire diameter | - | |
| wire rod | SPT-2 18AWG*2C | |
| Rubber shell | - | |
| Basic product number | - | |
| wire gauge | - | |
| Certification body marking | - | |
| Approval agency logo | - | |
| current | - | |
| Certification country | - | |
| voltage | - | |
| Suitable for the scene | - | |
| Approved by country | - | |
| line length | 1.2m |
| Type | Description | |
|---|---|---|
| Category | Cable Assemblies/Power, Line Cables and Extension Cords | |
| Manufacturer | HCTL | |
| Packaging | - | |
| Humidity Sensitivity Level (MSL) | -;- | |
| packing | - | |
| Core material | - | |
| Output current | - | |
| Core specifications | - | |
| REACH compliance status | - | |
| ECCN | - | |
| Rated current (amperes) | - | |
| External covering | - | |
| Remarks | - | |
| Rope type | - | |
| HTSUS | - | |
| Rated power | - | |
| material quality | - | |
| Specifications and dimensions | - | |
| Length | - | |
| Applicable scope | - | |
| input voltage | - | |
| apply | - | |
| Insert material | - | |
| Packaging size | - | |
| Voltage rating | -;- | |
| colour | Black | |
| authentication | - | |
| Current rating (amperes) | -;- | |
| 1st connector | - | |
| Certification country/region | - | |
| Certification body logo | - | |
| 2nd connector | - | |
| Plug type | 8-Tail Bend | |
| Rated Voltage | 300V | |
| Product Material | - | |
| Product length | - | |
| Corresponding power | - | |
| terminal | - |
| Type | Description | |
|---|---|---|
| Core wire gauge | - | |
| working temperature | - | |
| weight | - | |
| RoHS compliance status | - | |
| interface | - | |
| style | -;-;- | |
| Wire type | - | |
| Number of conductors | -;-;- | |
| Humidity sensitivity level | - | |
| shield | - | |
| Wire diameter specifications | - | |
| Current level (amperes) | -;- | |
| size | - | |
| Voltage level | - | |
| Cable type | -;- | |
| Current Rating (Amps) | - | |
| First connector | -;- | |
| REACH status | -;- | |
| Wire specifications | -;- | |
| category | - | |
| RoHS status | -;- | |
| Second connector | -;- | |
| Executive standards | - | |
| power | - | |
| Copper core specifications | - | |
| Wire diameter | - | |
| wire rod | SPT-2 18AWG*2C | |
| Rubber shell | - | |
| Basic product number | - | |
| wire gauge | - | |
| Certification body marking | - | |
| Approval agency logo | - | |
| current | - | |
| Certification country | - | |
| voltage | - | |
| Suitable for the scene | - | |
| Approved by country | - | |
| line length | 1.2m |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |


