LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HCTL HC-CE1.2MM-W-K product image
  • HC-CE1.2MM-W-K thumbnail 1
  • HC-CE1.2MM-W-K thumbnail 2
  • Pinout
  • Footprint
Images for reference only

AC Power Cord

Manufacturer
HCTLAsian Brands
MPN
HC-CE1.2MM-W-K
LCSC Part #
C2885821
Packaging
-
Customer #
Key Attributes
Power, Line Cables and Extension Cords
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.1935$ 1.19
Standard Packaging20/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCable Assemblies/Power, Line Cables and Extension Cords
ManufacturerHCTL
Packaging-
Humidity Sensitivity Level (MSL)-;-
packing-
Core material-
Output current-
Core specifications-
ECCN-
External covering-
Remarks-
HTSUS-
Rated power-
material quality-
Specifications and dimensions-
Length-
Applicable scope-
input voltage-
apply-
Insert material-
Packaging size-
Voltage rating-
colourBlack
Current rating (amperes)-
authentication-
Rated Voltage-
Plug typeIntegrated polar plug end
Product Material-
Product length-
Corresponding power-
terminal-
Core wire gauge-
working temperature-
weight-
RoHS compliance status-
interface-
style-;-;-
Wire type-
Number of conductors-;-
shield-
Wire diameter specifications-
Current level (amperes)-;-
size-
Voltage level-
Cable type-;-
First connector-;-
REACH status-;-
Wire specifications-
category-
RoHS status-
Second connector-;-
Executive standards-
power-
Copper core specifications-
Wire diameter-
wire rodNISPT-2 18/2C 105℃
Rubber shellPVC
wire gauge-
current-
voltage-
line length1200mm