LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HCTL HC-UL1.2MM-K product image
  • HC-UL1.2MM-K thumbnail 1
  • HC-UL1.2MM-K thumbnail 2
  • Pinout
  • Footprint
Images for reference only

HCTL HC-UL1.2MM-K

Manufacturer
HCTLAsian Brands
MPN
HC-UL1.2MM-K
LCSC Part #
C2885819
Packaging
-
Customer #
Key Attributes
Power, Line Cables and Extension Cords
Datasheetpdf iconHCTL HC-UL1.2MM-K
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.9453$ 0.95
Standard Packaging20/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCable Assemblies/Power, Line Cables and Extension Cords
ManufacturerHCTL
Packaging-
Humidity Sensitivity Level (MSL)-;-
packing-
Core material-
Output current-
Core specifications-
REACH compliance status-
ECCN-
Rated current (amperes)-
External covering-
Remarks-
Rope type-
HTSUS-
Rated power-
material quality-
Specifications and dimensions-
Length-
Applicable scope-
input voltage-
apply-
Insert material-
Packaging size-
Voltage rating-;-
colourBlack
authentication-
Current rating (amperes)-;-
1st connector-
Certification country/region-
Certification body logo-
2nd connector-
Rated Voltage-
Plug type-
Product Material-
Product length-
Corresponding power-
terminal2.35 Vase Terminal
Core wire gauge-
working temperature-
weight-
RoHS compliance status-
interface-
style-;-;-
Wire type-
Number of conductors-;-;-
Humidity sensitivity level-
shield-
Wire diameter specifications-
Current level (amperes)-;-
size-
Voltage level-
Cable type-;-
Current Rating (Amps)-
First connector-;-
REACH status-;-
Wire specifications-;-
category-
RoHS status-;-
Second connector-;-
Executive standards-
power-
Copper core specifications-
Wire diameter-
wire rodSPT-2 18AWG*2C
Rubber shellFigure-eight tail casing
Basic product number-
wire gauge-
Certification body marking-
Approval agency logo-
current-
Certification country-
voltage-
Suitable for the scene-
Approved by country-
line length1.2 Meters