LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HCTL DB-8-7S1 product image
  • DB-8-7S1 thumbnail 1
  • DB-8-7S1 thumbnail 2
  • DB-8-7S1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HCTL DB-8-7S1RoHS

Manufacturer
HCTLAsian Brands
MPN
DB-8-7S1
LCSC Part #
C2885802
Packaging
Through Hole
Customer #
Key Attributes
Through Hole Plugs and Receptacles RoHS
Datasheetpdf iconHCTL DB-8-7S1
Custom CablesMOQ 1pc
In-Stock: 305
305 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.4039$ 2.02
50+$ 0.3212$ 16.06
200+$ 0.2645$ 52.90
400+$ 0.2207$ 88.28
2,400+$ 0.2012$ 482.88
5,000+$ 0.1898$ 949.00
Standard Packaging200/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/AC Power Connectors/Plugs and Receptacles
ManufacturerHCTL
PackagingThrough Hole
Number of Ports1
Supplementary Features-
PIN Number Per Port2
Current Rating5A
Mounting TypePanel Mount
Voltage Rating250V
StandardIEC 320-C8

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.