LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HCTL DB-F-1 product image
  • DB-F-1 thumbnail 1
  • DB-F-1 thumbnail 2
  • Pinout
  • Footprint
Images for reference only

HCTL DB-F-1RoHS

Manufacturer
HCTLAsian Brands
MPN
DB-F-1
LCSC Part #
C2885797
Packaging
Through Hole
Customer #
Key Attributes
Through Hole Plugs and Receptacles RoHS
Datasheetpdf iconHCTL DB-F-1
Custom CablesMOQ 1pc
In-Stock: 225
225 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.396$ 1.98
50+$ 0.2978$ 14.89
150+$ 0.2624$ 39.36
500+$ 0.2189$ 109.45
2,500+$ 0.1996$ 499.00
5,000+$ 0.1884$ 942.00
Standard Packaging50/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/AC Power Connectors/Plugs and Receptacles
ManufacturerHCTL
PackagingThrough Hole
Number of Ports1
Supplementary Features-
PIN Number Per Port3
Current Rating15A
Mounting TypePanel Mount
Voltage Rating250V
StandardIEC 320-F

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.