LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XKB Connection TC-1102-B-U-B product image
  • TC-1102-B-U-B thumbnail 1
  • TC-1102-B-U-B thumbnail 2
  • TC-1102-B-U-B thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XKB Connection TC-1102-B-U-BRoHS

Manufacturer
XKB ConnectionAsian Brands
MPN
TC-1102-B-U-B
LCSC Part #
C2885086
Packaging
Through Hole-4P,6x6mm
Customer #
Key Attributes
12V Without Bracket 6mm Round Button No SPST 6mm 50mA Through Hole-4P,6x6mm Tactile Switches RoHS
Datasheetpdf iconXKB Connection TC-1102-B-U-B
In-Stock: 600
600 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0436$ 0.44
100+$ 0.0345$ 3.45
300+$ 0.0299$ 8.97
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySwitches/Tactile Switches
ManufacturerXKB Connection
PackagingThrough Hole-4P,6x6mm
Voltage Rating12V
with BracketWithout Bracket
Operating Temperature-30℃~+85℃
Width6mm
Termination StylePC Pin
Actuator StyleRound Button
With LampNo
CircuitSPST
Length6mm
Actuator/Cap ColorBlack
Contact Current50mA