XKB Connection XKSIM-005
| Manufacturer | XKB ConnectionAsian Brands |
| MPN | XKSIM-005 |
| LCSC Part # | C2885069 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | -25℃~+70℃ Push-Pull 0.74mm Connector Nano-SIM Card SMD PC Card Sockets RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Memory Connectors/PC Card Sockets | |
| Manufacturer | XKB Connection | |
| Packaging | SMD | |
| Operating Temperature | -25℃~+70℃ | |
| Card Connection Mode | Push-Pull | |
| Height Above Board | 0.74mm | |
| Supplementary Features | - | |
| Card Detection | - | |
| Connector Type | Connector | |
| Card Type | Nano-SIM Card |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Memory Connectors/PC Card Sockets | |
| Manufacturer | XKB Connection | |
| Packaging | SMD | |
| Operating Temperature | -25℃~+70℃ | |
| Card Connection Mode | Push-Pull |
| Type | Description | |
|---|---|---|
| Height Above Board | 0.74mm | |
| Supplementary Features | - | |
| Card Detection | - | |
| Connector Type | Connector | |
| Card Type | Nano-SIM Card |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3241 | $ 0.32 |
| 200+ | $ 0.1254 | $ 25.08 |
| 500+ | $ 0.121 | $ 60.50 |
| 1,000+ | $ 0.1189 | $ 118.90 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Memory Connectors/PC Card Sockets | |
| Manufacturer | XKB Connection | |
| Packaging | SMD | |
| Operating Temperature | -25℃~+70℃ | |
| Card Connection Mode | Push-Pull | |
| Height Above Board | 0.74mm | |
| Supplementary Features | - | |
| Card Detection | - | |
| Connector Type | Connector | |
| Card Type | Nano-SIM Card |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Memory Connectors/PC Card Sockets | |
| Manufacturer | XKB Connection | |
| Packaging | SMD | |
| Operating Temperature | -25℃~+70℃ | |
| Card Connection Mode | Push-Pull |
| Type | Description | |
|---|---|---|
| Height Above Board | 0.74mm | |
| Supplementary Features | - | |
| Card Detection | - | |
| Connector Type | Connector | |
| Card Type | Nano-SIM Card |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

