LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XKB Connection X9821HM-03A-N0HF product image
  • X9821HM-03A-N0HF thumbnail 1
  • X9821HM-03A-N0HF thumbnail 2
  • X9821HM-03A-N0HF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XKB Connection X9821HM-03A-N0HFRoHS

Manufacturer
XKB ConnectionAsian Brands
MPN
X9821HM-03A-N0HF
LCSC Part #
C2884641
Packaging
P=1.25mm
Customer #
Key Attributes
CONN HOUSING 3POS 1.25mm SINGLE ROW
Datasheetpdf iconXKB Connection X9821HM-03A-N0HF
Custom CablesMOQ 1pc
In-Stock: 1,800
1,800 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.015$ 0.75
500+$ 0.0118$ 5.90
2,000+$ 0.0098$ 19.60
4,000+$ 0.0087$ 34.80
24,000+$ 0.0078$ 187.20
50,000+$ 0.0073$ 365.00
Standard Packaging2000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerXKB Connection
PackagingP=1.25mm
Pitch1.25mm
Row Spacing-
Flame Retardant RatingUL94V-0
Number of Rows1
With WingsWithout Fins
Operating Temperature-25℃~+85℃
Reference Series-
Holes Structure1x3P
Plastic MaterialPA66
Number of PINs Per Row3
With LockerNon-Latching

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.