XKB Connection X9555WV-2x04E-PTV01
| Manufacturer | XKB ConnectionAsian Brands |
| MPN | X9555WV-2x04E-PTV01 |
| LCSC Part # | C2884528 |
| Packaging | Through Hole,P=2.54mm |
| Customer # | |
| Key Attributes | 2x4P 250V 2 IDC Header 4 2.54mm Through Hole 3A Through Hole,P=2.54mm Free Hanging, Panel Mount RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount | |
| Manufacturer | XKB Connection | |
| Packaging | Through Hole,P=2.54mm | |
| Number of Positions or Pins | 2x4P | |
| Voltage Rating | 250V | |
| colour | Black | |
| Number of Rows | 2 | |
| Row spacing | 2.54mm | |
| Operating Temperature | -25℃~+85℃ | |
| Contact Plating | Gold | |
| Connector Type | IDC Header | |
| Number of PINs Per Row | 4 | |
| Pitch | 2.54mm | |
| Contact Material | Brass | |
| Mounting Type | Through Hole | |
| Current Rating | 3A |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount | |
| Manufacturer | XKB Connection | |
| Packaging | Through Hole,P=2.54mm | |
| Number of Positions or Pins | 2x4P | |
| Voltage Rating | 250V | |
| colour | Black | |
| Number of Rows | 2 | |
| Row spacing | 2.54mm |
| Type | Description | |
|---|---|---|
| Operating Temperature | -25℃~+85℃ | |
| Contact Plating | Gold | |
| Connector Type | IDC Header | |
| Number of PINs Per Row | 4 | |
| Pitch | 2.54mm | |
| Contact Material | Brass | |
| Mounting Type | Through Hole | |
| Current Rating | 3A |
Report an ErrorShow similar products (0) >
In-Stock: 465
465 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3106$ 0.1864 | $ 0.93 |
| 50+ | $ 0.2453$ 0.1472 | $ 7.36 |
| 150+ | $ 0.2173$ 0.1304 | $ 19.56 |
| 500+ | $ 0.1824$ 0.1095 | $ 54.75 |
| 2,500+ | $ 0.1668$ 0.1001 | $ 250.25 |
| 5,000+ | $ 0.1575$ 0.0945 | $ 472.50 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount | |
| Manufacturer | XKB Connection | |
| Packaging | Through Hole,P=2.54mm | |
| Number of Positions or Pins | 2x4P | |
| Voltage Rating | 250V | |
| colour | Black | |
| Number of Rows | 2 | |
| Row spacing | 2.54mm | |
| Operating Temperature | -25℃~+85℃ | |
| Contact Plating | Gold | |
| Connector Type | IDC Header | |
| Number of PINs Per Row | 4 | |
| Pitch | 2.54mm | |
| Contact Material | Brass | |
| Mounting Type | Through Hole | |
| Current Rating | 3A |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount | |
| Manufacturer | XKB Connection | |
| Packaging | Through Hole,P=2.54mm | |
| Number of Positions or Pins | 2x4P | |
| Voltage Rating | 250V | |
| colour | Black | |
| Number of Rows | 2 | |
| Row spacing | 2.54mm |
| Type | Description | |
|---|---|---|
| Operating Temperature | -25℃~+85℃ | |
| Contact Plating | Gold | |
| Connector Type | IDC Header | |
| Number of PINs Per Row | 4 | |
| Pitch | 2.54mm | |
| Contact Material | Brass | |
| Mounting Type | Through Hole | |
| Current Rating | 3A |
Report an ErrorShow similar products (0) >
C2884528 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| X9555WV-2x04-6TV01 | XKB Connection | Through Hole,P=2.54mm | 720 | $ 0.1394 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

