XKB Connection X9555WR-2x20E-PTSN
| Manufacturer | XKB ConnectionAsian Brands |
| MPN | X9555WR-2x20E-PTSN |
| LCSC Part # | C2884526 |
| Packaging | Through Hole,Right Angle,P=2.54mm |
| Customer # | |
| Key Attributes | Through Hole,Right Angle,P=2.54mm Free Hanging, Panel Mount |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount | |
| Manufacturer | XKB Connection | |
| Packaging | Through Hole,Right Angle,P=2.54mm | |
| Voltage Rating | - | |
| Number of Rows | - | |
| Row spacing | - | |
| Operating Temperature | - | |
| Contact Plating | - | |
| Connector Type | - | |
| Number of PINs Per Row | - | |
| Pitch | - | |
| Contact Material | - | |
| Mounting Type | - | |
| Current Rating | - |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount | |
| Manufacturer | XKB Connection | |
| Packaging | Through Hole,Right Angle,P=2.54mm | |
| Voltage Rating | - | |
| Number of Rows | - | |
| Row spacing | - | |
| Operating Temperature | - |
| Type | Description | |
|---|---|---|
| Contact Plating | - | |
| Connector Type | - | |
| Number of PINs Per Row | - | |
| Pitch | - | |
| Contact Material | - | |
| Mounting Type | - | |
| Current Rating | - |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.3856 | $ 1.39 |
| 200+ | $ 0.537 | $ 107.40 |
| 500+ | $ 0.5185 | $ 259.25 |
| 1,000+ | $ 0.5092 | $ 509.20 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount | |
| Manufacturer | XKB Connection | |
| Packaging | Through Hole,Right Angle,P=2.54mm | |
| Voltage Rating | - | |
| Number of Rows | - | |
| Row spacing | - | |
| Operating Temperature | - | |
| Contact Plating | - | |
| Connector Type | - | |
| Number of PINs Per Row | - | |
| Pitch | - | |
| Contact Material | - | |
| Mounting Type | - | |
| Current Rating | - |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount | |
| Manufacturer | XKB Connection | |
| Packaging | Through Hole,Right Angle,P=2.54mm | |
| Voltage Rating | - | |
| Number of Rows | - | |
| Row spacing | - | |
| Operating Temperature | - |
| Type | Description | |
|---|---|---|
| Contact Plating | - | |
| Connector Type | - | |
| Number of PINs Per Row | - | |
| Pitch | - | |
| Contact Material | - | |
| Mounting Type | - | |
| Current Rating | - |
Report an ErrorShow similar products (0) >
C2884526 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

