XKB Connection X9555H-2x27A-PT
| Manufacturer | XKB ConnectionAsian Brands |
| MPN | X9555H-2x27A-PT |
| LCSC Part # | C2884498 |
| Packaging | P=2.54mm |
| Customer # | |
| Key Attributes | 2.54mm Female 2.54mm 2 -25℃~+85℃ 2x27P 27 Non-Latching P=2.54mm Rectangular Connector Housings RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | XKB Connection | |
| Packaging | P=2.54mm | |
| Pitch | 2.54mm | |
| Gender | Female | |
| Row Spacing | 2.54mm | |
| Flame Retardant Rating | UL94V-0 | |
| Number of Rows | 2 | |
| With Wings | Without Fins | |
| Operating Temperature | -25℃~+85℃ | |
| Reference Series | - | |
| Holes Structure | 2x27P | |
| Plastic Material | PBT | |
| Number of PINs Per Row | 27 | |
| With Locker | Non-Latching |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | XKB Connection | |
| Packaging | P=2.54mm | |
| Pitch | 2.54mm | |
| Gender | Female | |
| Row Spacing | 2.54mm | |
| Flame Retardant Rating | UL94V-0 | |
| Number of Rows | 2 |
| Type | Description | |
|---|---|---|
| With Wings | Without Fins | |
| Operating Temperature | -25℃~+85℃ | |
| Reference Series | - | |
| Holes Structure | 2x27P | |
| Plastic Material | PBT | |
| Number of PINs Per Row | 27 | |
| With Locker | Non-Latching |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4096 | $ 0.41 |
| 200+ | $ 0.1586 | $ 31.72 |
| 500+ | $ 0.153 | $ 76.50 |
| 1,000+ | $ 0.1502 | $ 150.20 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | XKB Connection | |
| Packaging | P=2.54mm | |
| Pitch | 2.54mm | |
| Gender | Female | |
| Row Spacing | 2.54mm | |
| Flame Retardant Rating | UL94V-0 | |
| Number of Rows | 2 | |
| With Wings | Without Fins | |
| Operating Temperature | -25℃~+85℃ | |
| Reference Series | - | |
| Holes Structure | 2x27P | |
| Plastic Material | PBT | |
| Number of PINs Per Row | 27 | |
| With Locker | Non-Latching |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | XKB Connection | |
| Packaging | P=2.54mm | |
| Pitch | 2.54mm | |
| Gender | Female | |
| Row Spacing | 2.54mm | |
| Flame Retardant Rating | UL94V-0 | |
| Number of Rows | 2 |
| Type | Description | |
|---|---|---|
| With Wings | Without Fins | |
| Operating Temperature | -25℃~+85℃ | |
| Reference Series | - | |
| Holes Structure | 2x27P | |
| Plastic Material | PBT | |
| Number of PINs Per Row | 27 | |
| With Locker | Non-Latching |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 3926909090 |
| USHTS | 3926909950 |
| TARIC | 3926909790 |
| CAHTS | 3926909990 |
| BRHTS | 39269090 |
| INHTS | 39269099 |
| MXHTS | 3926.90.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 3926909090 |
| USHTS | 3926909950 |
| TARIC | 3926909790 |
| Type | Details |
|---|---|
| CAHTS | 3926909990 |
| BRHTS | 39269090 |
| INHTS | 39269099 |
| MXHTS | 3926.90.99 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

