XKB Connection X9127FVS-10A2-6TSNRE
| Manufacturer | XKB ConnectionAsian Brands |
| MPN | X9127FVS-10A2-6TSNRE |
| LCSC Part # | C2884273 |
| Packaging | SMD,P=1.27mm(Staggered Pins) |
| Customer # | |
| Key Attributes | CONN HEADER SMD 10POS 1.27mm |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | XKB Connection | |
| Packaging | SMD,P=1.27mm(Staggered Pins) | |
| Reference Series | - | |
| Voltage Rating (Max) | 500V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 10 | |
| Number of Rows | 1 | |
| Pitch | 1.27mm | |
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 1A | |
| Mounting Type | Surface Mount,Vertical | |
| Number of PINs | 10P | |
| Contact Plating | Tin | |
| Operating Temperature | -40℃~+105℃ | |
| Plastic Material | PA9T | |
| X-Length of Bottom Edge on Board (Spacing Line) | 17.33mm | |
| Row Spacing | - | |
| Pin Structure | 1x10P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | XKB Connection | |
| Packaging | SMD,P=1.27mm(Staggered Pins) | |
| Reference Series | - | |
| Voltage Rating (Max) | 500V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 10 | |
| Number of Rows | 1 | |
| Pitch | 1.27mm | |
| Flame Retardant Rating | UL94V-0 |
| Type | Description | |
|---|---|---|
| Current Rating | 1A | |
| Mounting Type | Surface Mount,Vertical | |
| Number of PINs | 10P | |
| Contact Plating | Tin | |
| Operating Temperature | -40℃~+105℃ | |
| Plastic Material | PA9T | |
| X-Length of Bottom Edge on Board (Spacing Line) | 17.33mm | |
| Row Spacing | - | |
| Pin Structure | 1x10P |
Report an ErrorShow similar products (0) >
In-Stock: 2
2 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.2896 | $ 0.29 |
| 10+ | $ 0.2831 | $ 2.83 |
| 33+ | $ 0.2782 | $ 9.18 |
| 99+ | $ 0.2733 | $ 27.06 |
Standard Packaging33/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | XKB Connection | |
| Packaging | SMD,P=1.27mm(Staggered Pins) | |
| Reference Series | - | |
| Voltage Rating (Max) | 500V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 10 | |
| Number of Rows | 1 | |
| Pitch | 1.27mm | |
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 1A | |
| Mounting Type | Surface Mount,Vertical | |
| Number of PINs | 10P | |
| Contact Plating | Tin | |
| Operating Temperature | -40℃~+105℃ | |
| Plastic Material | PA9T | |
| X-Length of Bottom Edge on Board (Spacing Line) | 17.33mm | |
| Row Spacing | - | |
| Pin Structure | 1x10P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | XKB Connection | |
| Packaging | SMD,P=1.27mm(Staggered Pins) | |
| Reference Series | - | |
| Voltage Rating (Max) | 500V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 10 | |
| Number of Rows | 1 | |
| Pitch | 1.27mm | |
| Flame Retardant Rating | UL94V-0 |
| Type | Description | |
|---|---|---|
| Current Rating | 1A | |
| Mounting Type | Surface Mount,Vertical | |
| Number of PINs | 10P | |
| Contact Plating | Tin | |
| Operating Temperature | -40℃~+105℃ | |
| Plastic Material | PA9T | |
| X-Length of Bottom Edge on Board (Spacing Line) | 17.33mm | |
| Row Spacing | - | |
| Pin Structure | 1x10P |
Report an ErrorShow similar products (0) >
C2884273 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



