LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XKB Connection X0600HI-08G-LPHF product image
  • X0600HI-08G-LPHF thumbnail 1
  • X0600HI-08G-LPHF thumbnail 2
  • X0600HI-08G-LPHF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XKB Connection X0600HI-08G-LPHFRoHS

Manufacturer
XKB ConnectionAsian Brands
MPN
X0600HI-08G-LPHF
LCSC Part #
C2880996
Packaging
P=0.6mm
Customer #
Key Attributes
0.60mm IDC Style Connectors
Datasheetpdf iconXKB Connection X0600HI-08G-LPHF
Custom CablesMOQ 1pc
In-Stock: 55
55 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1866$ 0.93
50+$ 0.1467$ 7.34
160+$ 0.1277$ 20.43
480+$ 0.1064$ 51.07
2,480+$ 0.0969$ 240.31
4,960+$ 0.0912$ 452.35
Standard Packaging80/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount
ManufacturerXKB Connection
PackagingP=0.6mm
Number of Positions or Pins1x8P
Voltage Rating30V
colourBlack
Number of Rows1
Row spacing-
Operating Temperature-25℃~+85℃
Contact PlatingGold
Number of PINs Per Row8
Connector TypeIDC Connector
Pitch0.6mm
Contact MaterialPhosphor bronze
Mounting TypeFree Hanging
Current Rating200mA;300mA

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.