COSEMITECH CH423SR
| Produttore | COSEMITECHAsian Brands |
| Cod. Prod. | CH423SR |
| Cod. LCSC | C2879996 |
| Imballo | SOT-23-3L |
| Numero Cliente | |
| Attr. chiave | Small multi-functional digital Hall effect device |
| Scheda Tecnica | |
| Parti alternative | 1 |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Sensors, Transducers/Magnetic Sensors/Switches (Solid State) | |
| Produttore | COSEMITECH | |
| Imballo | SOT-23-3L | |
| Sample Frequency | 100kHz | |
| Operation Points | -1.8mT | |
| Supply Current | 3.5mA | |
| Release Points | 1.8mT | |
| Operating Temperature | -40℃~+150℃ | |
| Output Current | 25mA | |
| Voltage - Supply | 3.3V~30V | |
| Features | Reverse voltage protection |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Sensors, Transducers/Magnetic Sensors/Switches (Solid State) | |
| Produttore | COSEMITECH | |
| Imballo | SOT-23-3L | |
| Sample Frequency | 100kHz | |
| Operation Points | -1.8mT | |
| Supply Current | 3.5mA |
| Tipo | Descrizione | |
|---|---|---|
| Release Points | 1.8mT | |
| Operating Temperature | -40℃~+150℃ | |
| Output Current | 25mA | |
| Voltage - Supply | 3.3V~30V | |
| Features | Reverse voltage protection |
Descrizione
The CH423 and CH423N are small, versatile digital Hall effect devices that are operated by the magnetic field from a permanent magnet or an electromagnet, designed to respond to alternating North and South poles. These bipolar latching sensor ICs have enhanced sensitivity, which often allows for the use of less expensive magnets. These sensor ICs are available in three package styles, the CH423S/CH423NS in the subminiature SOT-23-3L surface mount package, the CH423E/CH423NE in the subminiature SOT-89-3L surface mount package, and the CH423T/CH423NT in the leaded, flat TO-92S package. The CH423S/CH423NS's and CH423E/CH423NE's small size requires less PC board space, allowing it to be used in smaller assemblies. Its 3.3V capability allows for use in low voltage applications, promoting energy efficiency. The CH423S/CH423NS and CH423E/CH423NE are available on tape and reel; the CH423T/CH423NT is available in a bulk package (1000 units per bag).
Caratteristiche
- Enhanced sensitivity: will operate from only 30 Gauss typical, at 25°C allowing the use of smaller, potentially lower-cost magnets or wider air gaps
- Subminiature, SOT-23-3L(CH423S/CH423NS) or SOT-89-3L(CH423E/CH423NE) surface mount package supplied on tape and reel allows for a compact design with automated component placement, helping to reduce manufacturing costs
- Small, leaded, flat, TO-92S package (CH423T/CH423NT) allows for a compact PCB layout
- Bipolar latching magnetics respond to alternating North and South poles, making these products well-suited for accurate speed sensing and RPM (revolutions per minute) measurement
- Wide operating voltage range of 3.3V to 30V makes these sensors useable in a wide range of applications
- Built-in reverse voltage capability enhances the protection of the sensor and the circuits with which it is used
- Robust design: will operate up to 150°C
- RoHS-compliant material meets directive 2011/65/EU
Applicazioni
- Transportation
- Speed and RPM (revolutions per minute) sensing
- Tachometer, counter pickup
- Motor and fan control
- Electric window lift
- Convertible roof position
- Automotive transmission position
- Industrial
- Speed and RPM sensing
- Tachometer, counter pickup
- Flow-rate sensing
- Brushless dc (direct current) motor commutation
- Motor and fan control
- Robotics control
- Medical
- Motor assemblies
- Medication dispense control
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 0.3968 | $ 0.40 |
| 10+ | $ 0.3169 | $ 3.17 |
| 30+ | $ 0.2822 | $ 8.47 |
| 100+ | $ 0.2399 | $ 23.99 |
| 500+ | $ 0.2022 | $ 101.10 |
| 1,000+ | $ 0.1901 | $ 190.10 |
Package Standard3000/Full Reel | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Sensors, Transducers/Magnetic Sensors/Switches (Solid State) | |
| Produttore | COSEMITECH | |
| Imballo | SOT-23-3L | |
| Sample Frequency | 100kHz | |
| Operation Points | -1.8mT | |
| Supply Current | 3.5mA | |
| Release Points | 1.8mT | |
| Operating Temperature | -40℃~+150℃ | |
| Output Current | 25mA | |
| Voltage - Supply | 3.3V~30V | |
| Features | Reverse voltage protection |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Sensors, Transducers/Magnetic Sensors/Switches (Solid State) | |
| Produttore | COSEMITECH | |
| Imballo | SOT-23-3L | |
| Sample Frequency | 100kHz | |
| Operation Points | -1.8mT | |
| Supply Current | 3.5mA |
| Tipo | Descrizione | |
|---|---|---|
| Release Points | 1.8mT | |
| Operating Temperature | -40℃~+150℃ | |
| Output Current | 25mA | |
| Voltage - Supply | 3.3V~30V | |
| Features | Reverse voltage protection |
Descrizione
The CH423 and CH423N are small, versatile digital Hall effect devices that are operated by the magnetic field from a permanent magnet or an electromagnet, designed to respond to alternating North and South poles. These bipolar latching sensor ICs have enhanced sensitivity, which often allows for the use of less expensive magnets. These sensor ICs are available in three package styles, the CH423S/CH423NS in the subminiature SOT-23-3L surface mount package, the CH423E/CH423NE in the subminiature SOT-89-3L surface mount package, and the CH423T/CH423NT in the leaded, flat TO-92S package. The CH423S/CH423NS's and CH423E/CH423NE's small size requires less PC board space, allowing it to be used in smaller assemblies. Its 3.3V capability allows for use in low voltage applications, promoting energy efficiency. The CH423S/CH423NS and CH423E/CH423NE are available on tape and reel; the CH423T/CH423NT is available in a bulk package (1000 units per bag).
Caratteristiche
- Enhanced sensitivity: will operate from only 30 Gauss typical, at 25°C allowing the use of smaller, potentially lower-cost magnets or wider air gaps
- Subminiature, SOT-23-3L(CH423S/CH423NS) or SOT-89-3L(CH423E/CH423NE) surface mount package supplied on tape and reel allows for a compact design with automated component placement, helping to reduce manufacturing costs
- Small, leaded, flat, TO-92S package (CH423T/CH423NT) allows for a compact PCB layout
- Bipolar latching magnetics respond to alternating North and South poles, making these products well-suited for accurate speed sensing and RPM (revolutions per minute) measurement
- Wide operating voltage range of 3.3V to 30V makes these sensors useable in a wide range of applications
- Built-in reverse voltage capability enhances the protection of the sensor and the circuits with which it is used
- Robust design: will operate up to 150°C
- RoHS-compliant material meets directive 2011/65/EU
Applicazioni
- Transportation
- Speed and RPM (revolutions per minute) sensing
- Tachometer, counter pickup
- Motor and fan control
- Electric window lift
- Convertible roof position
- Automotive transmission position
- Industrial
- Speed and RPM sensing
- Tachometer, counter pickup
- Flow-rate sensing
- Brushless dc (direct current) motor commutation
- Motor and fan control
- Robotics control
- Medical
- Motor assemblies
- Medication dispense control
C2879996 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Tipo | Dettagli |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC |
| Tipo | Dettagli |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
Parti alternative
| MPN | Produttore | Confezione | Disponibilità | Prezzo unitario | ||
|---|---|---|---|---|---|---|
| CH441SR | COSEMITECH | SOT-23-3L | 14 | $ 0.4406 |



