LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI MSP430FR2433IYQWR product image
  • MSP430FR2433IYQWR thumbnail 1
  • MSP430FR2433IYQWR thumbnail 2
  • MSP430FR2433IYQWR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI MSP430FR2433IYQWRRoHS

Manufacturer
MPN
MSP430FR2433IYQWR
LCSC Part #
C2879601
Packaging
DSBGA-24
Customer #
Key Attributes
Mixed-Signal Microcontroller
Datasheetpdf iconTI MSP430FR2433IYQWR
In-Stock: 37
37 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.0594$ 1.06
10+$ 1.0334$ 10.33
30+$ 1.0155$ 30.47
100+$ 0.9977$ 99.77
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerTI
PackagingDSBGA-24
ADC (Bit)10bit
Operating Temperature-40℃~+85℃
Program Memory TypeFRAM
Voltage - Supply1.8V~3.6V
EEPROM-
Program Storage Size15.5KB
CPU CoreMSP430 CPU16
Core Size16 Bit
CPU Maximum Speed16MHz
Oscillator TypeBuilt-in
Number of I/O17

Introduction

AI Translation

The MSP430FR2433 microcontroller (MCU) is a device in the value series detection product portfolio, suitable for detection and measurement applications. This architecture, combined with FRAM and integrated peripherals and multiple low-power modes, is optimized to extend the battery life of applications using a small VQFN package (4mm×4mm). The ultra-low-power FRAM microcontroller platform combines unique embedded FRAM with a comprehensive ultra-low-power system architecture, enabling system designers to improve performance while reducing energy consumption. FRAM technology combines the low-power fast writing, flexibility, and durability of RAM with the non-volatility of flash memory. The MSP430FR2433 MCU is supported by an ecosystem consisting of various software and hardware resources, and is accompanied by reference designs and code examples to help speed up the design process.

Features

AI Translation
  • Embedded microcontroller
  • 16-bit RISC architecture
  • Clock frequency up to 16MHz
  • Wide supply voltage range: 3.6V to 1.8V (minimum supply voltage limited by SVS level, see SVS specifications)
  • Optimized ultra-low-power modes
  • Active mode: 126µA/MHz (typical)
  • Standby mode: VLO current less than 1µA
  • LPM3.5 RTC counter with 32768Hz crystal: 730nA (typical)
  • Shutdown current (LPM4.5): 16nA (typical)
  • High-performance analog
  • 8-channel 10-bit ADC
  • 1.5V internal reference voltage
  • Sample-and-hold at 200ksps
  • Enhanced serial communication
  • Two eUSCI_A supporting UART, IrDA, and SPI
  • One eUSCI (eUSCI_B) supporting SPI and I2C
  • Intelligent digital peripherals
  • Four 16-bit timers
  • Two timers with three capture/compare registers each (Timer_A3)
  • Two timers with two capture/compare registers each (Timer_A2)
  • One 16-bit RTC used as counter only
  • 16-bit CRC
  • Low-power ferroelectric RAM (FRAM)
  • Non-volatile memory up to 15.5KB
  • Built-in ECC
  • Configurable write protection
  • Unified memory for program, constants, and storage
  • Write endurance up to 10^15 cycles
  • Radiation-tolerant and non-magnetic
  • FRAM-to-SRAM ratio up to 4:1
  • Clock System (CS)
  • On-chip 32kHz RC oscillator (REFO)
  • On-chip 16MHz DCO with FLL
  • ±1% accuracy at room temperature (with on-chip reference)
  • On-chip ultra-low-frequency 10kHz oscillator (VLO)
  • On-chip high-frequency modulation oscillator (MODOSC)
  • External 32kHz crystal (LFXT)
  • Programmable MCLK prescaler (1 to 128)
  • SMCLK derived from MCLK via programmable prescaler (1, 2, 4, or 8)
  • GPIO and pin functions
  • 19 total I/Os (VQFN-24 package)
  • 16 interrupt-capable pins (P1 and P2) for waking MCU from low-power modes
  • Development tools and software
  • LaunchPad development kit (MSP-EXP430FR2433)
  • Target development board (MSP-TS430RGE24A)
  • Package options
  • 24-pin: VQFN (RGE)
  • 24-pin: DSBGA (YQW)

Applications

AI Translation
  • Compact industrial sensors
  • Low-power medical, health, and fitness equipment
  • Electronic door locks
  • Energy harvesting