LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI SN74LVC1G66YZPR product image
Images for reference only

TI SN74LVC1G66YZPRRoHS

Manufacturer
MPN
SN74LVC1G66YZPR
LCSC Part #
C2879523
Packaging
DSBGA-5
Customer #
Key Attributes
Single Bilateral Analog Switch
Datasheetpdf iconTI SN74LVC1G66YZPR
In-Stock: 995
995 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3675$ 1.84
50+$ 0.2887$ 14.44
150+$ 0.255$ 38.25
500+$ 0.2129$ 106.45
3,000+$ 0.1941$ 582.30
6,000+$ 0.1829$ 1097.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers
ManufacturerTI
PackagingDSBGA-5
FeaturesBidirectional analog channel;Level shifting
Operating Temperature-40℃~+85℃
Ron5.5Ω
Number of Channels1
Voltage - Supply1.65V~5.5V
Con13pF

Introduction

AI Translation

This single analog switch is designed for 1.65-V to 5.5 VCC operation. The SN74LVC1G66 device can handle analog and digital signals. The device permits bidirectional transmission of signals with amplitudes of up to 5.5 V (peak). NanoFree package technology is a major breakthrough in IC packaging concepts, using the die as the package.

Features

AI Translation
  • Available in the Texas Instruments NanoFree Package
  • 1.65-V to 5.5-VCC Operation
  • Inputs Accept Voltages to 5.5 V
  • Max tpd of 0.8 ns at 3.3 V
  • High On-Off Output Voltage Ratio
  • High Degree of Linearity
  • High Speed, Typically 0.5 ns (VCC = 3 V, CL = 50 pF)
  • Low ON-State Resistance, Typically 5.5 Ω (VCC = 4.5 V)
  • Latch-Up Performance Exceeds 100 mA Per JESD 78, Class II
  • ESD Protection Exceeds JESD 22: 2000-V Human-Body Model (A114-A), 200-V Machine Model (A115-A), 1000-V Charged-Device Model (C101)

Applications

AI Translation
  • Wireless Devices
  • Audio and Video Signal Routing
  • Portable Computing
  • Wearable Devices
  • Signal Gating, Chopping, Modulation or Demodulation (Modem)
  • Signal Multiplexing for Analog-to-Digital and Digital-to-Analog Conversion Systems