TI SN74AUC1GU04YZPR
| Manufacturer | |
| MPN | SN74AUC1GU04YZPR |
| LCSC Part # | C2879519 |
| Packaging | DSBGA-5 |
| Customer # | |
| Key Attributes | Single Inverter Gate |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | DSBGA-5 | |
| Features | Power shutdown protection | |
| Logic Family | 74AUC | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Circuits | 1 | |
| Quiescent Current(Iq) | 10uA | |
| Voltage - Supply | 800mV~2.7V | |
| Current - Output High(IOH) | 9mA | |
| Propagation Delay | 2.1ns@2.5V,30pF | |
| Current - Output Low(IOL) | 9mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | DSBGA-5 | |
| Features | Power shutdown protection | |
| Logic Family | 74AUC | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Number of Circuits | 1 | |
| Quiescent Current(Iq) | 10uA | |
| Voltage - Supply | 800mV~2.7V | |
| Current - Output High(IOH) | 9mA | |
| Propagation Delay | 2.1ns@2.5V,30pF | |
| Current - Output Low(IOL) | 9mA |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
This single inverter gate is operational at 0.8-V to 2.7-V VCC, but is designed specifically for 1.65-V to 1.95-V VCC operation. The SN74AUC1GU04 device contains one inverter with an unbuffered output and performs the Boolean function Y = A̅. NanoFree package technology is a major breakthrough in IC packaging concepts, using the die as the package.
Features
AI Translation
- Latch-Up Performance Exceeds 100 mA Per JESD 78, Class II
- ESD Protection Exceeds JESD 22: 2000-V Human-Body Model (A114-A), 200-V Machine Model (A115-A), 1000-V Charged-Device Model (C101)
- Available in the Texas Instruments NanoFree Package
- Optimized for 1.8-V Operation and Is 3.6-V I/O Tolerant to Support Mixed-Mode Signal Operation
- Sub-1-V Operable
- Max tpd of 2.4 ns at 1.8 V
- Low Power Consumption, 10-µA Max ICC
- ±8-mA Output Drive at 1.8 V
- Unbuffered Output
- Supports Partial Power Down Mode and Back Drive Protection
Applications
AI Translation
- AV Receiver
- Audio Dock: Portable
- Blu-Ray Player and Home Theater
- Embedded PC
- MP3 Player/Recorder (Portable Audio)
- Personal Digital Assistant (PDA)
- Power: Telecom/Server AC/DC Supply: Single
- Controller: Analog and Digital
- Solid State Drive (SSD): Client and Enterprise
- TV: LCD/Digital and High-Definition (HDTV)
- Tablet: Enterprise
- Video Analytics: Server
- Wireless Headset, Keyboard, and Mouse
In-Stock: 80
80 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6215 | $ 0.62 |
| 10+ | $ 0.6053 | $ 6.05 |
| 30+ | $ 0.5956 | $ 17.87 |
| 100+ | $ 0.5842 | $ 58.42 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | DSBGA-5 | |
| Features | Power shutdown protection | |
| Logic Family | 74AUC | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Circuits | 1 | |
| Quiescent Current(Iq) | 10uA | |
| Voltage - Supply | 800mV~2.7V | |
| Current - Output High(IOH) | 9mA | |
| Propagation Delay | 2.1ns@2.5V,30pF | |
| Current - Output Low(IOL) | 9mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | DSBGA-5 | |
| Features | Power shutdown protection | |
| Logic Family | 74AUC | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Number of Circuits | 1 | |
| Quiescent Current(Iq) | 10uA | |
| Voltage - Supply | 800mV~2.7V | |
| Current - Output High(IOH) | 9mA | |
| Propagation Delay | 2.1ns@2.5V,30pF | |
| Current - Output Low(IOL) | 9mA |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
This single inverter gate is operational at 0.8-V to 2.7-V VCC, but is designed specifically for 1.65-V to 1.95-V VCC operation. The SN74AUC1GU04 device contains one inverter with an unbuffered output and performs the Boolean function Y = A̅. NanoFree package technology is a major breakthrough in IC packaging concepts, using the die as the package.
Features
AI Translation
- Latch-Up Performance Exceeds 100 mA Per JESD 78, Class II
- ESD Protection Exceeds JESD 22: 2000-V Human-Body Model (A114-A), 200-V Machine Model (A115-A), 1000-V Charged-Device Model (C101)
- Available in the Texas Instruments NanoFree Package
- Optimized for 1.8-V Operation and Is 3.6-V I/O Tolerant to Support Mixed-Mode Signal Operation
- Sub-1-V Operable
- Max tpd of 2.4 ns at 1.8 V
- Low Power Consumption, 10-µA Max ICC
- ±8-mA Output Drive at 1.8 V
- Unbuffered Output
- Supports Partial Power Down Mode and Back Drive Protection
Applications
AI Translation
- AV Receiver
- Audio Dock: Portable
- Blu-Ray Player and Home Theater
- Embedded PC
- MP3 Player/Recorder (Portable Audio)
- Personal Digital Assistant (PDA)
- Power: Telecom/Server AC/DC Supply: Single
- Controller: Analog and Digital
- Solid State Drive (SSD): Client and Enterprise
- TV: LCD/Digital and High-Definition (HDTV)
- Tablet: Enterprise
- Video Analytics: Server
- Wireless Headset, Keyboard, and Mouse
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



