TI SN74LVC2G241YZPR
| Manufacturer | |
| MPN | SN74LVC2G241YZPR |
| LCSC Part # | C2879466 |
| Packaging | DSBGA-8 |
| Customer # | |
| Key Attributes | SN74LVC2G241 Dual Buffer and Driver with Three-State Outputs |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | DSBGA-8 | |
| Input type | - | |
| Current - Output High(IOH) | 32mA | |
| Series | 74LVC | |
| Voltage - Supply | 1.65V~5.5V | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 32mA | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Features | Power-off isolation;Output enable;Level shifting | |
| Number of Elements | 2 | |
| Propagation Delay | 1.4ns@3.3V,50pF | |
| Quiescent Current | 10uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | DSBGA-8 | |
| Input type | - | |
| Current - Output High(IOH) | 32mA | |
| Series | 74LVC | |
| Voltage - Supply | 1.65V~5.5V | |
| Output Type | Tri-State |
| Type | Description | |
|---|---|---|
| Current - Output Low(IOL) | 32mA | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Features | Power-off isolation;Output enable;Level shifting | |
| Number of Elements | 2 | |
| Propagation Delay | 1.4ns@3.3V,50pF | |
| Quiescent Current | 10uA |
Introduction
This dual buffer and line driver is designed for 1.65V to 5.5V VCC operation. The SN74LVC2G241 device is designed to improve the performance and density of 3-state memory address drivers, clock drivers, and bus-oriented receivers and transmitters. NanoFree package technology represents a major breakthrough in IC packaging concepts by using the silicon die as the package. The SN74LVC2G241 device is organized as two 1-bit line drivers with separate output enable (1OE, 2OE) inputs. When 1OE is low and 2OE is high, the device passes data from the A inputs to the Y outputs. When 1OE is high and 2OE is low, the outputs are in the high-impedance state. To ensure the high-impedance state during power-up or power-down, OE should be connected to VCC through a pullup resistor and to GND through a pulldown resistor; the minimum value of this resistor is determined by the current-sinking or current-sourcing capability of the driver. This device is fully specified for partial-powerdown applications using Ioff. The Ioff circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down.
Features
- NanoFree package
- 5V VCC operation
- Input voltage up to 5.5V
- tpd max 4.1ns at 3.3V
- Low power consumption, ICC max 10μA
- ±24mA output drive at 3.3V
- VOLP (output ground bounce) typical <0.8V at VCC = 3.3V, TA = 25℃
- VOHV (output VOH undershoot) typical >2V at VCC = 3.3V, TA = 25℃
- Ioff supports hot insertion, partial power-down mode, and back-drive protection
- Suitable for down translation, converting input voltages up to 5.5V down to VCC level
- Latch-up performance exceeds JESD 78 Class II requirement of 100mA
- ESD protection exceeds JESD 22: 2000V HBM (A114-A), 200V MM (A115-A), 1000V CDM (C101)
Applications
- AV receiver
- Blu-ray player and home theater
- DVD recorder and player
- Desktop or laptop computer
- Digital audio broadcast or internet radio player
- Digital video camera (DVC)
- Embedded computer
- GPS: personal navigation device
- Mobile internet device
- Network projector front-end
- Portable media player
- Professional audio mixer
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.9849 | $ 0.98 |
| 10+ | $ 0.8066 | $ 8.07 |
| 30+ | $ 0.7087 | $ 21.26 |
| 100+ | $ 0.5982 | $ 59.82 |
| 500+ | $ 0.5477 | $ 273.85 |
| 1,000+ | $ 0.5256 | $ 525.60 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | DSBGA-8 | |
| Input type | - | |
| Current - Output High(IOH) | 32mA | |
| Series | 74LVC | |
| Voltage - Supply | 1.65V~5.5V | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 32mA | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Features | Power-off isolation;Output enable;Level shifting | |
| Number of Elements | 2 | |
| Propagation Delay | 1.4ns@3.3V,50pF | |
| Quiescent Current | 10uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | DSBGA-8 | |
| Input type | - | |
| Current - Output High(IOH) | 32mA | |
| Series | 74LVC | |
| Voltage - Supply | 1.65V~5.5V | |
| Output Type | Tri-State |
| Type | Description | |
|---|---|---|
| Current - Output Low(IOL) | 32mA | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Features | Power-off isolation;Output enable;Level shifting | |
| Number of Elements | 2 | |
| Propagation Delay | 1.4ns@3.3V,50pF | |
| Quiescent Current | 10uA |
Introduction
This dual buffer and line driver is designed for 1.65V to 5.5V VCC operation. The SN74LVC2G241 device is designed to improve the performance and density of 3-state memory address drivers, clock drivers, and bus-oriented receivers and transmitters. NanoFree package technology represents a major breakthrough in IC packaging concepts by using the silicon die as the package. The SN74LVC2G241 device is organized as two 1-bit line drivers with separate output enable (1OE, 2OE) inputs. When 1OE is low and 2OE is high, the device passes data from the A inputs to the Y outputs. When 1OE is high and 2OE is low, the outputs are in the high-impedance state. To ensure the high-impedance state during power-up or power-down, OE should be connected to VCC through a pullup resistor and to GND through a pulldown resistor; the minimum value of this resistor is determined by the current-sinking or current-sourcing capability of the driver. This device is fully specified for partial-powerdown applications using Ioff. The Ioff circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down.
Features
- NanoFree package
- 5V VCC operation
- Input voltage up to 5.5V
- tpd max 4.1ns at 3.3V
- Low power consumption, ICC max 10μA
- ±24mA output drive at 3.3V
- VOLP (output ground bounce) typical <0.8V at VCC = 3.3V, TA = 25℃
- VOHV (output VOH undershoot) typical >2V at VCC = 3.3V, TA = 25℃
- Ioff supports hot insertion, partial power-down mode, and back-drive protection
- Suitable for down translation, converting input voltages up to 5.5V down to VCC level
- Latch-up performance exceeds JESD 78 Class II requirement of 100mA
- ESD protection exceeds JESD 22: 2000V HBM (A114-A), 200V MM (A115-A), 1000V CDM (C101)
Applications
- AV receiver
- Blu-ray player and home theater
- DVD recorder and player
- Desktop or laptop computer
- Digital audio broadcast or internet radio player
- Digital video camera (DVC)
- Embedded computer
- GPS: personal navigation device
- Mobile internet device
- Network projector front-end
- Portable media player
- Professional audio mixer
C2879466 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SN74LVC2G126YZPR | TI | DSBGA-8 | 0 | $ 0.8722 |



