LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI ADS54T04IZAY product image
  • ADS54T04IZAY thumbnail 1
  • ADS54T04IZAY thumbnail 2
  • ADS54T04IZAY thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI ADS54T04IZAYRoHS

Manufacturer
MPN
ADS54T04IZAY
LCSC Part #
C2879143
Packaging
BGA-196(12x12)
Customer #
Key Attributes
3.15V~3.45V BGA-196(12x12) Analog to Digital Converters (ADC) RoHS
Datasheetpdf iconTI ADS54T04IZAY
In-Stock: 5
5 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 272.2234$ 272.22
30+$ 257.6492$ 7729.48
Standard Packaging160/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC)
ManufacturerTI
PackagingBGA-196(12x12)
Operating Temperature-40℃~+85℃
FeaturesInput buffer;Auto calibration;Multi-chip synchronization;Soft reset;Power-on reset
Interface-
Resolution(Bits)500MHz;12
Voltage - Supply3.15V~3.45V
Number of Channels2
Integral non - linearity1.5LSB

Introduction

AI Translation

The ADS54T04 is a high-linearity, dual-channel, 12-bit, 500MSPS ADC that simplifies front-end filter design for wideband receivers. The analog input buffer prevents the internal switching of the on-chip track-and-hold from disturbing the signal source and provides a high-impedance input. Two output modes are available for output data — the data can be decimated by two, or the data can be output in burst mode. The burst mode output is specifically designed for DPD feedback applications, where high-resolution output data is available for short periods of time. Designed for high SFDR, this ADC delivers low-noise performance and excellent spurious-free dynamic range across a wide input frequency range. The device is available in a 196-pin BGA package and is specified over the full industrial temperature range (−40°C to 85°C).

Features

AI Translation
  • Dual-channel
  • 12-bit resolution
  • Maximum clock rate: 500Msps
  • Low-swing full-scale input: 1.0Vpp
  • Analog input buffer supporting high-impedance input
  • Input bandwidth (3dB): >1.2GHz
  • Data output interface: DDR LVDS
  • 196-pin BGA package (12x12mm)
  • Power dissipation: 800mW per channel
  • Performance at fin = 230MHz IF
    • SNR: 60.6dBFS
    • SFDR: 77dBc
  • Performance at fin = 700MHz IF
    • SNR: 59.4dBFS
    • SFDR: 70dBc
  • Receive mode: 2× decimation with low-pass or high-pass filter
  • Feedback mode: Burst-mode output for full-bandwidth DPD feedback

Applications

AI Translation
  • Communication receiver power amplifier linearization