TI DCPA10512P
| Manufacturer | |
| MPN | DCPA10512P |
| LCSC Part # | C2879015 |
| Packaging | PDIP-7 |
| Customer # | |
| Key Attributes | PDIP-7 DC DC Converters RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TI | |
| Packaging | PDIP-7 | |
| Features | Built-in soft-start;Frequency synchronization |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TI |
| Type | Description | |
|---|---|---|
| Packaging | PDIP-7 | |
| Features | Built-in soft-start;Frequency synchronization |
Introduction
The DCPA1 series is a range of 1W, isolated, unregulated DC/DC converter modules. Devices in the DCPA1 series require at least two external components. They include on-chip device protection and can be synchronized to an external clock. Combining these features with a small size, the DCPA1 series devices are suitable for a variety of applications and provide an easy-to-use solution for applications requiring signal path isolation.
Features
- 2.0 kV DC isolation (operating)
- Soft-start for inrush current reduction
- Frequency synchronization
- EN55022 Class B EMC performance
- UL1950 certified components
- 7-pin PDIP and 7-pin SOP packages
Applications
- Signal path isolation eliminates ground loops
- Data acquisition
- Industrial control and instrumentation equipment
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 37.3709 | $ 37.37 |
| 200+ | $ 14.4626 | $ 2892.52 |
| 500+ | $ 13.9537 | $ 6976.85 |
| 1,000+ | $ 13.7032 | $ 13703.20 |
Standard Packaging25/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TI | |
| Packaging | PDIP-7 | |
| Features | Built-in soft-start;Frequency synchronization |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TI |
| Type | Description | |
|---|---|---|
| Packaging | PDIP-7 | |
| Features | Built-in soft-start;Frequency synchronization |
Introduction
The DCPA1 series is a range of 1W, isolated, unregulated DC/DC converter modules. Devices in the DCPA1 series require at least two external components. They include on-chip device protection and can be synchronized to an external clock. Combining these features with a small size, the DCPA1 series devices are suitable for a variety of applications and provide an easy-to-use solution for applications requiring signal path isolation.
Features
- 2.0 kV DC isolation (operating)
- Soft-start for inrush current reduction
- Frequency synchronization
- EN55022 Class B EMC performance
- UL1950 certified components
- 7-pin PDIP and 7-pin SOP packages
Applications
- Signal path isolation eliminates ground loops
- Data acquisition
- Industrial control and instrumentation equipment
C2879015 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

