TI SN74HCS4075QDRQ1
| Manufacturer | |
| MPN | SN74HCS4075QDRQ1 |
| LCSC Part # | C2878737 |
| Packaging | SOIC-14 |
| Customer # | |
| Key Attributes | Triple 3-input OR gates with Schmitt-trigger inputs |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | SOIC-14 | |
| Input Type | Schmitt trigger | |
| output type | Push-pull | |
| Logic Family | 74HCS Series | |
| Voltage - Supply | 2V~6V | |
| Output Logic Level - Low | 180mV~300mV;220mV~330mV | |
| Propagation Delay | 12ns@6V,50pF | |
| Features | - | |
| Input Logic Level - High | 1.5V~4.2V | |
| Input Logic Level - Low | 1V~3V | |
| Operating Temperature | -40℃~+125℃ | |
| Output Logic Level - High | 4V~4.3V;5.4V~5.75V | |
| Quiescent Current(Iq) | 2uA | |
| Number of Channels | 3;3 | |
| Current - Output High(IOH) | 7.8mA | |
| Current - Output Low(IOL) | 7.8mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | SOIC-14 | |
| Input Type | Schmitt trigger | |
| output type | Push-pull | |
| Logic Family | 74HCS Series | |
| Voltage - Supply | 2V~6V | |
| Output Logic Level - Low | 180mV~300mV;220mV~330mV | |
| Propagation Delay | 12ns@6V,50pF |
| Type | Description | |
|---|---|---|
| Features | - | |
| Input Logic Level - High | 1.5V~4.2V | |
| Input Logic Level - Low | 1V~3V | |
| Operating Temperature | -40℃~+125℃ | |
| Output Logic Level - High | 4V~4.3V;5.4V~5.75V | |
| Quiescent Current(Iq) | 2uA | |
| Number of Channels | 3;3 | |
| Current - Output High(IOH) | 7.8mA | |
| Current - Output Low(IOL) | 7.8mA |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
This device contains three independent 3-input OR gates with Schmitt-trigger inputs. Each logic gate performs the Boolean function Y = A + B + C in positive logic.
Features
AI Translation
- AEC-Q100 qualified for automotive applications:
- Device temperature grade 1: -40°C to +125°C, TA
- Device HBM ESD classification level 2
- Device CDM ESD classification level C6
- Wide operating voltage range: 2V to 6V
- Schmitt-trigger inputs for slow or noisy input signals
- Low-power ICC typical value of 100nA
- Input leakage current typical value of ±100nA
- Output drive of ±7.8mA at 5V
Applications
AI Translation
- Monitor error signals with fewer inputs
- Combine active-low enable signals
In-Stock: 15
15 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.0852 | $ 1.09 |
| 200+ | $ 0.4712 | $ 94.24 |
| 500+ | $ 0.4575 | $ 228.75 |
| 1,000+ | $ 0.4508 | $ 450.80 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | SOIC-14 | |
| Input Type | Schmitt trigger | |
| output type | Push-pull | |
| Logic Family | 74HCS Series | |
| Voltage - Supply | 2V~6V | |
| Output Logic Level - Low | 180mV~300mV;220mV~330mV | |
| Propagation Delay | 12ns@6V,50pF | |
| Features | - | |
| Input Logic Level - High | 1.5V~4.2V | |
| Input Logic Level - Low | 1V~3V | |
| Operating Temperature | -40℃~+125℃ | |
| Output Logic Level - High | 4V~4.3V;5.4V~5.75V | |
| Quiescent Current(Iq) | 2uA | |
| Number of Channels | 3;3 | |
| Current - Output High(IOH) | 7.8mA | |
| Current - Output Low(IOL) | 7.8mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | SOIC-14 | |
| Input Type | Schmitt trigger | |
| output type | Push-pull | |
| Logic Family | 74HCS Series | |
| Voltage - Supply | 2V~6V | |
| Output Logic Level - Low | 180mV~300mV;220mV~330mV | |
| Propagation Delay | 12ns@6V,50pF |
| Type | Description | |
|---|---|---|
| Features | - | |
| Input Logic Level - High | 1.5V~4.2V | |
| Input Logic Level - Low | 1V~3V | |
| Operating Temperature | -40℃~+125℃ | |
| Output Logic Level - High | 4V~4.3V;5.4V~5.75V | |
| Quiescent Current(Iq) | 2uA | |
| Number of Channels | 3;3 | |
| Current - Output High(IOH) | 7.8mA | |
| Current - Output Low(IOL) | 7.8mA |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
This device contains three independent 3-input OR gates with Schmitt-trigger inputs. Each logic gate performs the Boolean function Y = A + B + C in positive logic.
Features
AI Translation
- AEC-Q100 qualified for automotive applications:
- Device temperature grade 1: -40°C to +125°C, TA
- Device HBM ESD classification level 2
- Device CDM ESD classification level C6
- Wide operating voltage range: 2V to 6V
- Schmitt-trigger inputs for slow or noisy input signals
- Low-power ICC typical value of 100nA
- Input leakage current typical value of ±100nA
- Output drive of ±7.8mA at 5V
Applications
AI Translation
- Monitor error signals with fewer inputs
- Combine active-low enable signals
C2878737 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



