TI ISO7421EQDWRQ1
| Manufacturer | |
| MPN | ISO7421EQDWRQ1 |
| LCSC Part # | C2878540 |
| Packaging | SOIC-16-300mil |
| Customer # | |
| Key Attributes | 50kV/us SOIC-16-300mil Digital Isolators RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Isolators/Digital Isolators | |
| Manufacturer | TI | |
| Packaging | SOIC-16-300mil | |
| CMTI(kV/us) | 50kV/us | |
| Propagation Delay(tpd) | 9ns | |
| Number of Channels | 2 | |
| Number of Forward Channels | 1 | |
| Voltage - Supply | 3.15V~5.25V;3.15V~5.25V | |
| Number of Reverse Channels | 1 | |
| Operating Temperature | -40℃~+125℃ | |
| Isolation Voltage(Vrms) | 2500 | |
| Data Rate(Max) | 50Mbps | |
| Default Output | High Level |
| Type | Description | |
|---|---|---|
| Category | Isolators/Digital Isolators | |
| Manufacturer | TI | |
| Packaging | SOIC-16-300mil | |
| CMTI(kV/us) | 50kV/us | |
| Propagation Delay(tpd) | 9ns | |
| Number of Channels | 2 | |
| Number of Forward Channels | 1 |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 3.15V~5.25V;3.15V~5.25V | |
| Number of Reverse Channels | 1 | |
| Operating Temperature | -40℃~+125℃ | |
| Isolation Voltage(Vrms) | 2500 | |
| Data Rate(Max) | 50Mbps | |
| Default Output | High Level |
Report an ErrorShow similar products (0) >
In-Stock: 5
5 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 6.6889 | $ 6.69 |
| 10+ | $ 6.5278 | $ 65.28 |
| 30+ | $ 6.4204 | $ 192.61 |
| 100+ | $ 6.3146 | $ 631.46 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Isolators/Digital Isolators | |
| Manufacturer | TI | |
| Packaging | SOIC-16-300mil | |
| CMTI(kV/us) | 50kV/us | |
| Propagation Delay(tpd) | 9ns | |
| Number of Channels | 2 | |
| Number of Forward Channels | 1 | |
| Voltage - Supply | 3.15V~5.25V;3.15V~5.25V | |
| Number of Reverse Channels | 1 | |
| Operating Temperature | -40℃~+125℃ | |
| Isolation Voltage(Vrms) | 2500 | |
| Data Rate(Max) | 50Mbps | |
| Default Output | High Level |
| Type | Description | |
|---|---|---|
| Category | Isolators/Digital Isolators | |
| Manufacturer | TI | |
| Packaging | SOIC-16-300mil | |
| CMTI(kV/us) | 50kV/us | |
| Propagation Delay(tpd) | 9ns | |
| Number of Channels | 2 | |
| Number of Forward Channels | 1 |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 3.15V~5.25V;3.15V~5.25V | |
| Number of Reverse Channels | 1 | |
| Operating Temperature | -40℃~+125℃ | |
| Isolation Voltage(Vrms) | 2500 | |
| Data Rate(Max) | 50Mbps | |
| Default Output | High Level |
Report an ErrorShow similar products (0) >
C2878540 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



