TI SN74F521DWR
| Manufacturer | |
| MPN | SN74F521DWR |
| LCSC Part # | C2878464 |
| Packaging | SOIC-20 |
| Customer # | |
| Key Attributes | A=B 1mA 4.5V~5.5V 8 SOIC-20 Comparators RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Comparators | |
| Manufacturer | TI | |
| Packaging | SOIC-20 | |
| Current - Output Low(IOL) | 20mA | |
| Output | Active Low | |
| Output Function | A=B | |
| Current - Output High(IOH) | 1mA | |
| Voltage - Supply | 4.5V~5.5V | |
| Operating Temperature | 0℃~+70℃ | |
| Function | - | |
| Number of Channels | 8 | |
| Propagation Delay Time | 10ns@5V,50pF |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Comparators | |
| Manufacturer | TI | |
| Packaging | SOIC-20 | |
| Current - Output Low(IOL) | 20mA | |
| Output | Active Low | |
| Output Function | A=B |
| Type | Description | |
|---|---|---|
| Current - Output High(IOH) | 1mA | |
| Voltage - Supply | 4.5V~5.5V | |
| Operating Temperature | 0℃~+70℃ | |
| Function | - | |
| Number of Channels | 8 | |
| Propagation Delay Time | 10ns@5V,50pF |
Report an ErrorShow similar products (0) >
In-Stock: 3
3 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.7889 | $ 1.79 |
| 200+ | $ 0.7767 | $ 155.34 |
| 500+ | $ 0.7542 | $ 377.10 |
| 1,000+ | $ 0.7431 | $ 743.10 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Comparators | |
| Manufacturer | TI | |
| Packaging | SOIC-20 | |
| Current - Output Low(IOL) | 20mA | |
| Output | Active Low | |
| Output Function | A=B | |
| Current - Output High(IOH) | 1mA | |
| Voltage - Supply | 4.5V~5.5V | |
| Operating Temperature | 0℃~+70℃ | |
| Function | - | |
| Number of Channels | 8 | |
| Propagation Delay Time | 10ns@5V,50pF |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Comparators | |
| Manufacturer | TI | |
| Packaging | SOIC-20 | |
| Current - Output Low(IOL) | 20mA | |
| Output | Active Low | |
| Output Function | A=B |
| Type | Description | |
|---|---|---|
| Current - Output High(IOH) | 1mA | |
| Voltage - Supply | 4.5V~5.5V | |
| Operating Temperature | 0℃~+70℃ | |
| Function | - | |
| Number of Channels | 8 | |
| Propagation Delay Time | 10ns@5V,50pF |
Report an ErrorShow similar products (0) >
C2878464 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

