LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI MSP430F1222IDWR product image
Images for reference only

TI MSP430F1222IDWR

Manufacturer
MPN
MSP430F1222IDWR
LCSC Part #
C2878397
Packaging
SOIC-28-300mil
Customer #
Key Attributes
8MHz MCU with 4KB flash, 256B SRAM, timer, 10-bit ADC, and SPI/UART
Datasheetpdf iconTI MSP430F1222IDWR
RoHS Compliance2 documents available
Alternative Parts2
In-Stock: 50
50 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 5.132$ 5.13
10+$ 4.3534$ 43.53
30+$ 3.8914$ 116.74
100+$ 3.423$ 342.30
500+$ 3.2075$ 1603.75
1,000+$ 3.1096$ 3109.60
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerTI
PackagingSOIC-28-300mil
ADC (Bit)10bit
Operating Temperature-40℃~+85℃
Program Memory TypeFLASH
Voltage - Supply1.8V~3.6V
EEPROM-
Program Storage Size4KB
CPU CoreMSP430 CPU16
Core Size16 Bit
CPU Maximum Speed8MHz
Oscillator TypeBuilt-in
Number of I/O22

Introduction

AI Translation

The Texas Instruments MSP430 family of ultralow-power microcontrollers consist of several devices featuring different sets of peripherals targeted for various applications. The architecture, combined with five low power modes is optimized to achieve extended battery life in portable measurement applications. The device features a powerful 16-bit RISC CPU, 16-bit registers, and constant generators that attribute to maximum code efficiency. The digitally controlled oscillator (DCO) allows wake-up from low-power modes to active mode in less than 6µs. The MSP430x11x2 and MSP430x12x2 series are ultralow-power mixed signal microcontrollers with a built-in 16-bit timer, 10-bit A/D converter with integrated reference and data transfer controller (DTC) and fourteen or twenty-two I/O pins. In addition, the MSP430x12x2 series microcontrollers have built-in communication capability using asynchronous (UART) and synchronous (SPI) protocols. Digital signal processing with the 16-bit RISC performance enables effective system solutions such as glass breakage detection with signal analysis (including wave digital filter algorithm). Another area of application is in stand-alone RF sensors.

Features

AI Translation
  • Low Supply Voltage Range 1.8 V to 3.6 V
  • Ultralow-Power Consumption:
    • Active Mode: 200 μA at 1 MHz, 2.2 V
    • Standby Mode: 0.7 μA
    • Off Mode (RAM Retention): 0.1 μA
  • Five Power Saving Modes
  • Wake-Up From Standby Mode in less than 6 μs
  • 16-Bit RISC Architecture, 125 ns Instruction Cycle Time
  • Basic Clock Module Configurations:
    • Various Internal Resistors
    • Single External Resistor
    • 32-kHz Crystal
    • High Frequency Crystal
    • Resonator
    • External Clock Source
  • 16-Bit Timer_A With Three Capture/Compare Registers
  • 10-Bit, 200-ksps A/D Converter With Internal Reference, Sample-and-Hold, Autoscan, and Data Transfer Controller
  • Serial Communication Interface (USART0) With Software-Selectable Asynchronous UART or Synchronous SPI (MSP430x12x2 Only)
  • Serial Onboard Programming, No External Programming Voltage Needed
  • Programmable Code Protection by Security Fuse
  • Supply Voltage Brownout Protection

Applications

AI Translation
  • glass breakage detection with signal analysis (including wave digital filter algorithm)
  • stand-alone RF sensors

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
MSP430F1232IDWRTISOIC-28-300mil3$ 5.1553
MSP430F123IDWRTISOIC-28-300mil1$ 12.3519