TI TPS7A9101DSKR
| Manufacturer | |
| MPN | TPS7A9101DSKR |
| LCSC Part # | C2878140 |
| Packaging | SON-10-EP(2.5x2.5) |
| Customer # | |
| Key Attributes | Low noise, high PSRR, high precision, adjustable ultra-low dropout regulator |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | SON-10-EP(2.5x2.5) | |
| Output Voltage | 800mV~5.2V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | - | |
| Output Configuration | Positive | |
| Operating Voltage | 6.5V | |
| Output Current | 1A | |
| Features | Enable control;Adjustable soft-start;Operating status indication;Input under-voltage protection;Output discharge;Over Current Protection;Thermal shutdown;Noise bypass terminal | |
| Output Type | Adjustable |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | SON-10-EP(2.5x2.5) | |
| Output Voltage | 800mV~5.2V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | - | |
| Output Configuration | Positive | |
| Operating Voltage | 6.5V | |
| Output Current | 1A | |
| Features | Enable control;Adjustable soft-start;Operating status indication;Input under-voltage protection;Output discharge;Over Current Protection;Thermal shutdown;Noise bypass terminal | |
| Output Type | Adjustable |
Introduction
TPS7A91 is a low-noise (4.7μV_RMS), low-dropout (LDO) linear regulator capable of delivering 1A load current with a maximum dropout voltage of only 200mV.
The TPS7A91 output is adjustable from 0.8V to 5.2V via external resistors. Its wide input voltage range supports operation from 1.4V to 6.5V.
The TPS7A91 achieves 1% output voltage accuracy across the full line, load, and temperature range, and features a soft-start function to reduce inrush current — making it ideal for powering sensitive analog low-voltage devices such as VCOs, ADCs, DACs, high-end processors, and FPGAs.
Designed to power noise-sensitive components, the TPS7A91 is well-suited for high-speed communications, video, medical, and test & measurement applications. With an ultralow output noise of 4.7μV_RMS and wideband PSRR of 40dB at 1MHz, it minimizes phase noise and clock jitter — maximizing the performance of timing devices, ADCs, and DACs.
Features
- 1.0% accuracy over line, load, and temperature range
- Low output noise: 4.7μV_RMS (10Hz–100kHz)
- Low dropout: 200mV (maximum) at 1A
- Wide input voltage range: 1.4V to 6.5V
- Wide output voltage range: 0.8V to 5.2V
- High PSRR: 70dB at DC, 40dB at 100kHz, 40dB at 1MHz
- Fast transient response
- Adjustable startup inrush control via optional soft-start charging current
- Open-drain power-good (PG) output
- 2.5mm×2.5mm, 10-pin SON package
Applications
- High-speed analog circuits: VCO, ADC, DAC, and LVDS
- Imaging: CMOS sensors, video ASICs
- Test and measurement
- Instrumentation, medical, and audio
- Digital loads: SerDes, FPGA, DSP
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7713 | $ 0.77 |
| 10+ | $ 0.6477 | $ 6.48 |
| 30+ | $ 0.5858 | $ 17.57 |
| 100+ | $ 0.524 | $ 52.40 |
| 500+ | $ 0.4882 | $ 244.10 |
| 1,000+ | $ 0.4687 | $ 468.70 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | SON-10-EP(2.5x2.5) | |
| Output Voltage | 800mV~5.2V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | - | |
| Output Configuration | Positive | |
| Operating Voltage | 6.5V | |
| Output Current | 1A | |
| Features | Enable control;Adjustable soft-start;Operating status indication;Input under-voltage protection;Output discharge;Over Current Protection;Thermal shutdown;Noise bypass terminal | |
| Output Type | Adjustable |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | SON-10-EP(2.5x2.5) | |
| Output Voltage | 800mV~5.2V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | - | |
| Output Configuration | Positive | |
| Operating Voltage | 6.5V | |
| Output Current | 1A | |
| Features | Enable control;Adjustable soft-start;Operating status indication;Input under-voltage protection;Output discharge;Over Current Protection;Thermal shutdown;Noise bypass terminal | |
| Output Type | Adjustable |
Introduction
TPS7A91 is a low-noise (4.7μV_RMS), low-dropout (LDO) linear regulator capable of delivering 1A load current with a maximum dropout voltage of only 200mV.
The TPS7A91 output is adjustable from 0.8V to 5.2V via external resistors. Its wide input voltage range supports operation from 1.4V to 6.5V.
The TPS7A91 achieves 1% output voltage accuracy across the full line, load, and temperature range, and features a soft-start function to reduce inrush current — making it ideal for powering sensitive analog low-voltage devices such as VCOs, ADCs, DACs, high-end processors, and FPGAs.
Designed to power noise-sensitive components, the TPS7A91 is well-suited for high-speed communications, video, medical, and test & measurement applications. With an ultralow output noise of 4.7μV_RMS and wideband PSRR of 40dB at 1MHz, it minimizes phase noise and clock jitter — maximizing the performance of timing devices, ADCs, and DACs.
Features
- 1.0% accuracy over line, load, and temperature range
- Low output noise: 4.7μV_RMS (10Hz–100kHz)
- Low dropout: 200mV (maximum) at 1A
- Wide input voltage range: 1.4V to 6.5V
- Wide output voltage range: 0.8V to 5.2V
- High PSRR: 70dB at DC, 40dB at 100kHz, 40dB at 1MHz
- Fast transient response
- Adjustable startup inrush control via optional soft-start charging current
- Open-drain power-good (PG) output
- 2.5mm×2.5mm, 10-pin SON package
Applications
- High-speed analog circuits: VCO, ADC, DAC, and LVDS
- Imaging: CMOS sensors, video ASICs
- Test and measurement
- Instrumentation, medical, and audio
- Digital loads: SerDes, FPGA, DSP
C2878140 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



