TI LM5163QDDARQ1
| Manufacturer | |
| MPN | LM5163QDDARQ1 |
| LCSC Part # | C2877984 |
| Packaging | SO-8 |
| Customer # | |
| Key Attributes | 100V input, 0.5A synchronous DC/DC step-down converter |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | SO-8 | |
| Operating Temperature | -40℃~+150℃@(TJ) | |
| Frequency - Switching | 1MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Cycle-by-cycle current limiting;Light load efficient mode;Built-in LDO regulator;Operating status indication;Overcurrent Protection | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 6V~100V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 1.2V~100V | |
| Output Current | 500mA | |
| Quiescent Current | 10.5uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | SO-8 | |
| Operating Temperature | -40℃~+150℃@(TJ) | |
| Frequency - Switching | 1MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Cycle-by-cycle current limiting;Light load efficient mode;Built-in LDO regulator;Operating status indication;Overcurrent Protection |
| Type | Description | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 6V~100V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 1.2V~100V | |
| Output Current | 500mA | |
| Quiescent Current | 10.5uA |
Report an ErrorShow similar products (0) >
In-Stock: 3,500
3,500 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.1621 | $ 2.16 |
| 10+ | $ 1.892 | $ 18.92 |
| 30+ | $ 1.7228 | $ 51.68 |
| 100+ | $ 1.5504 | $ 155.04 |
| 500+ | $ 1.4707 | $ 735.35 |
| 1,000+ | $ 1.4382 | $ 1438.20 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | SO-8 | |
| Operating Temperature | -40℃~+150℃@(TJ) | |
| Frequency - Switching | 1MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Cycle-by-cycle current limiting;Light load efficient mode;Built-in LDO regulator;Operating status indication;Overcurrent Protection | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 6V~100V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 1.2V~100V | |
| Output Current | 500mA | |
| Quiescent Current | 10.5uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | SO-8 | |
| Operating Temperature | -40℃~+150℃@(TJ) | |
| Frequency - Switching | 1MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Cycle-by-cycle current limiting;Light load efficient mode;Built-in LDO regulator;Operating status indication;Overcurrent Protection |
| Type | Description | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 6V~100V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 1.2V~100V | |
| Output Current | 500mA | |
| Quiescent Current | 10.5uA |
Report an ErrorShow similar products (0) >
C2877984 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



