TI TMP441AIDCNR
| Manufacturer | |
| MPN | TMP441AIDCNR |
| LCSC Part # | C2877595 |
| Packaging | SOT-23-8 |
| Customer # | |
| Key Attributes | -40℃~+125℃ SMBus ±1℃ SOT-23-8 Analog and Digital Output RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | TI | |
| Packaging | SOT-23-8 | |
| Detection Temperature Range | -40℃~+125℃ | |
| Voltage - Supply | 2.7V~5.5V | |
| Interface | SMBus | |
| Tolerance | ±1℃ | |
| Temperature Conversion Time | 15ms | |
| Features | Factory temperature calibration;Multi-channel temperature sensing;Self-diagnosis function;Configurable temperature output;Low-power standby | |
| Temperature Resolution | 12bit |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | TI | |
| Packaging | SOT-23-8 | |
| Detection Temperature Range | -40℃~+125℃ | |
| Voltage - Supply | 2.7V~5.5V |
| Type | Description | |
|---|---|---|
| Interface | SMBus | |
| Tolerance | ±1℃ | |
| Temperature Conversion Time | 15ms | |
| Features | Factory temperature calibration;Multi-channel temperature sensing;Self-diagnosis function;Configurable temperature output;Low-power standby | |
| Temperature Resolution | 12bit |
Report an ErrorShow similar products (0) >
In-Stock: 12
12 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.2454 | $ 1.25 |
| 10+ | $ 1.0443 | $ 10.44 |
| 30+ | $ 0.934 | $ 28.02 |
| 100+ | $ 0.8092 | $ 80.92 |
| 500+ | $ 0.7541 | $ 377.05 |
| 1,000+ | $ 0.7281 | $ 728.10 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | TI | |
| Packaging | SOT-23-8 | |
| Detection Temperature Range | -40℃~+125℃ | |
| Voltage - Supply | 2.7V~5.5V | |
| Interface | SMBus | |
| Tolerance | ±1℃ | |
| Temperature Conversion Time | 15ms | |
| Features | Factory temperature calibration;Multi-channel temperature sensing;Self-diagnosis function;Configurable temperature output;Low-power standby | |
| Temperature Resolution | 12bit |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | TI | |
| Packaging | SOT-23-8 | |
| Detection Temperature Range | -40℃~+125℃ | |
| Voltage - Supply | 2.7V~5.5V |
| Type | Description | |
|---|---|---|
| Interface | SMBus | |
| Tolerance | ±1℃ | |
| Temperature Conversion Time | 15ms | |
| Features | Factory temperature calibration;Multi-channel temperature sensing;Self-diagnosis function;Configurable temperature output;Low-power standby | |
| Temperature Resolution | 12bit |
Report an ErrorShow similar products (0) >
C2877595 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| Type | Details |
|---|---|
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |



