TI TPS73433TDDCRQ1
| Manufacturer | |
| MPN | TPS73433TDDCRQ1 |
| LCSC Part # | C2877565 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | Automotive 250mA, Low IQ, Low Dropout Regulator with Enable Function |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+105℃@(Ta) | |
| Supply Current (Iq) | 44uA | |
| Output Configuration | Positive | |
| Output Current | 250mA | |
| Operating Voltage | 6.5V | |
| Features | Enable control;Noise bypass terminal;Input under-voltage protection;Over Current Protection;Thermal shutdown | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+105℃@(Ta) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 44uA | |
| Output Configuration | Positive | |
| Output Current | 250mA | |
| Operating Voltage | 6.5V | |
| Features | Enable control;Noise bypass terminal;Input under-voltage protection;Over Current Protection;Thermal shutdown | |
| Output Type | Fixed |
Introduction
The TPS734xx-Q1 family of low-dropout (LDO), low-power linear regulators delivers excellent AC performance while maintaining ultra-low ground current. With a typical ground current of only 44μA, these devices provide high PSRR, low noise, fast startup, and excellent line and load transient response. The TPS734xx-Q1 remains stable with ceramic capacitors and uses an advanced BiCMOS process to achieve a typical dropout voltage of 125mV at an output voltage of 250mV. A precision voltage reference and feedback loop provide 2% total accuracy across full load, line, variation, and temperature ranges. Rated for an operating temperature range of TA = -40°C to +105°C and offered in a compact ThinSOT-23 package, these devices are ideal for wireless headsets, printers, and WLAN cards.
Features
- Automotive-grade qualified
- 250mA LDO regulator with enable function (EN)
- Low I₀: 44μA
- Multiple output voltage options:
- Fixed 3.3V output
- Adjustable output from 1.25V to 6.2V
- High PSRR: 60dB at 1kHz
- Ultra-low noise: 28μV RMS
- Fast start-up time: 45μs
- Stable with typical output capacitor of 2.0μF low ESR
- Excellent load/line transient response
- 2% overall accuracy (over load/line/temperature)
- Thin SOT-23 package
Applications
- Many RF and precision analog applications
- Portable applications
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.9856 | $ 0.99 |
| 10+ | $ 0.9644 | $ 9.64 |
| 30+ | $ 0.9497 | $ 28.49 |
| 100+ | $ 0.9334 | $ 93.34 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+105℃@(Ta) | |
| Supply Current (Iq) | 44uA | |
| Output Configuration | Positive | |
| Output Current | 250mA | |
| Operating Voltage | 6.5V | |
| Features | Enable control;Noise bypass terminal;Input under-voltage protection;Over Current Protection;Thermal shutdown | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+105℃@(Ta) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 44uA | |
| Output Configuration | Positive | |
| Output Current | 250mA | |
| Operating Voltage | 6.5V | |
| Features | Enable control;Noise bypass terminal;Input under-voltage protection;Over Current Protection;Thermal shutdown | |
| Output Type | Fixed |
Introduction
The TPS734xx-Q1 family of low-dropout (LDO), low-power linear regulators delivers excellent AC performance while maintaining ultra-low ground current. With a typical ground current of only 44μA, these devices provide high PSRR, low noise, fast startup, and excellent line and load transient response. The TPS734xx-Q1 remains stable with ceramic capacitors and uses an advanced BiCMOS process to achieve a typical dropout voltage of 125mV at an output voltage of 250mV. A precision voltage reference and feedback loop provide 2% total accuracy across full load, line, variation, and temperature ranges. Rated for an operating temperature range of TA = -40°C to +105°C and offered in a compact ThinSOT-23 package, these devices are ideal for wireless headsets, printers, and WLAN cards.
Features
- Automotive-grade qualified
- 250mA LDO regulator with enable function (EN)
- Low I₀: 44μA
- Multiple output voltage options:
- Fixed 3.3V output
- Adjustable output from 1.25V to 6.2V
- High PSRR: 60dB at 1kHz
- Ultra-low noise: 28μV RMS
- Fast start-up time: 45μs
- Stable with typical output capacitor of 2.0μF low ESR
- Excellent load/line transient response
- 2% overall accuracy (over load/line/temperature)
- Thin SOT-23 package
Applications
- Many RF and precision analog applications
- Portable applications
C2877565 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TPS73433DDCR | TI | SOT-23-5 | 23 | $ 0.9008 | ||
| XC6219B332MR-MS | MSKSEMI | SOT-23-5 | 3,640 | $0.0486 $0.0511 | ||
| MIC5504-3.3YM5-TR-MS | MSKSEMI | SOT-23-5 | 2,715 | $0.1596 $0.168 | ||
| JTD6219-3.3V | JTD | SOT-23-5 | 640 | $0.0278 $0.0292 | ||
| REG102NA-3.3/3K | TI | SOT-23-5 | 17 | $ 3.5053 | ||
| AP7335-30WG-7 | DIODES | SOT-25 | 2,625 | $ 0.1315 | ||
| AP7335-33WG-7 | DIODES | SOT-25 | 360 | $0.1044 $0.2982 | ||
| AP7335-12WG-7 | DIODES | SOT-25 | 80 | $ 0.0796 | ||
| AP7335A-50W-7 | DIODES | SOT-25 | 54 | $0.0900 $0.3333 | ||
| AP7335A-33W5-7 | DIODES | SOT-25 | 15 | $ 0.0886 | ||
| REG113NA-3.3/250 | TI | SOT-23-5 | 219 | $ 4.4317 | ||
| LN1152B332MR-G | NATLINEAR | SOT-23-5L | 1,280 | $ 0.0563 | ||
| IBSP3032F033ST5BR00 | Inbisen | SOT23-5 | 2,546 | $ 1.5992 | ||
| RS3215-3.3XF5-G | RUNIC | SOT-23-5 | 2,510 | $ 0.0963 | ||
| TPS73433DDCT | TI | TSOT-23-5 | 0 | $ 0.6931 | ||
| REG102NA-3.3/250 | TI | SOT-23-5 | 0 | $ 4.7688 | ||
| AP7335-20WG-7 | DIODES | SOT-25 | 0 | $ 0.2625 | ||
| RN5RF33AA-TR-FE | Nisshinbo Micro Devices Inc. | SOT-23-5 | 0 | $ 0.7259 | ||
| SL70333 | Slkor | SOT-23-5 | 0 | $ 0.1434 | ||
| LN5052B332MR-G | NATLINEAR | SOT-23-5L | 0 | $ 0.0606 |



