TI CSD18510KCS
| Manufacturer | |
| MPN | CSD18510KCS |
| LCSC Part # | C2877401 |
| Packaging | TO-220 |
| Customer # | |
| Key Attributes | MOSFET N-CH 40V 288A TO-220 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TI | |
| Packaging | TO-220 | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 1.08nF | |
| Current - Continuous Drain(Id) | 288A | |
| Gate Threshold Voltage (Vgs(th)) | 2.3V | |
| Pd - Power Dissipation | 250W | |
| Reverse Transfer Capacitance (Crss@Vds) | 551pF | |
| RDS(on) | 2.6mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 11.4nF | |
| Gate Charge(Qg) | 153nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TI | |
| Packaging | TO-220 | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 1.08nF | |
| Current - Continuous Drain(Id) | 288A | |
| Gate Threshold Voltage (Vgs(th)) | 2.3V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 250W | |
| Reverse Transfer Capacitance (Crss@Vds) | 551pF | |
| RDS(on) | 2.6mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 11.4nF | |
| Gate Charge(Qg) | 153nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
This 40V, 1.4mΩ, TO-220 NexFET power MOSFET is designed to minimize losses in power conversion applications.
Features
AI Translation
- Low Qg and Qgd
- Low RDS(ON)
- Low thermal resistance
- Avalanche rated
- Lead-free terminal plating
- RoHS compliant
- Halogen-free
- TO-220 plastic package
Applications
AI Translation
- Secondary-side synchronous rectifier
- Motor control
In-Stock: 61
61 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.8143 | $ 4.81 |
| 200+ | $ 2.0901 | $ 418.02 |
| 500+ | $ 2.0297 | $ 1014.85 |
| 1,000+ | $ 1.9998 | $ 1999.80 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TI | |
| Packaging | TO-220 | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 1.08nF | |
| Current - Continuous Drain(Id) | 288A | |
| Gate Threshold Voltage (Vgs(th)) | 2.3V | |
| Pd - Power Dissipation | 250W | |
| Reverse Transfer Capacitance (Crss@Vds) | 551pF | |
| RDS(on) | 2.6mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 11.4nF | |
| Gate Charge(Qg) | 153nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TI | |
| Packaging | TO-220 | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 1.08nF | |
| Current - Continuous Drain(Id) | 288A | |
| Gate Threshold Voltage (Vgs(th)) | 2.3V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 250W | |
| Reverse Transfer Capacitance (Crss@Vds) | 551pF | |
| RDS(on) | 2.6mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 11.4nF | |
| Gate Charge(Qg) | 153nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
This 40V, 1.4mΩ, TO-220 NexFET power MOSFET is designed to minimize losses in power conversion applications.
Features
AI Translation
- Low Qg and Qgd
- Low RDS(ON)
- Low thermal resistance
- Avalanche rated
- Lead-free terminal plating
- RoHS compliant
- Halogen-free
- TO-220 plastic package
Applications
AI Translation
- Secondary-side synchronous rectifier
- Motor control
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



