TI TPS259824LNRGET
| Manufacturer | |
| MPN | TPS259824LNRGET |
| LCSC Part # | C2876701 |
| Packaging | VQFN-24(4x4) |
| Customer # | |
| Key Attributes | 1 2.7V~24V VQFN-24(4x4) Current Regulation/Management RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Current Regulation/Management | |
| Manufacturer | TI | |
| Packaging | VQFN-24(4x4) | |
| Features | Overcurrent Protection;Short-Circuit Protection;Under-voltage lockout;Thermal Protection | |
| Trigger Current | 2A~15A | |
| FET Type | Integrated FET | |
| Width | 4mm | |
| Length | 4mm | |
| Threshold Voltage | - | |
| Height | - | |
| Number of Channels | 1 | |
| Peak Output Current(Source) | - | |
| Voltage - Supply | 2.7V~24V | |
| RDS(on) | 2.7mΩ | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Output Current(Sink) | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Current Regulation/Management | |
| Manufacturer | TI | |
| Packaging | VQFN-24(4x4) | |
| Features | Overcurrent Protection;Short-Circuit Protection;Under-voltage lockout;Thermal Protection | |
| Trigger Current | 2A~15A | |
| FET Type | Integrated FET | |
| Width | 4mm | |
| Length | 4mm |
| Type | Description | |
|---|---|---|
| Threshold Voltage | - | |
| Height | - | |
| Number of Channels | 1 | |
| Peak Output Current(Source) | - | |
| Voltage - Supply | 2.7V~24V | |
| RDS(on) | 2.7mΩ | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Output Current(Sink) | - |
Introduction
The TPS25982 series of electronic fuses are highly integrated circuit protection and power management solutions in a small package. These devices can operate over a wide input voltage range. A single device is suitable for low-voltage systems that require the minimum I*R voltage drop and high-voltage, high-current systems that require low power dissipation. They can very effectively withstand overloads, short circuits, voltage surges, and excessive inrush currents. Overvoltage events are limited by an internal cutoff circuit, and the overvoltage threshold can be selected through multiple device options. There are multiple device options available to choose between overcurrent situation response, circuit breaker, or active current limiter. A single external resistor can be used to set the overcurrent limit and the fast trip (short circuit) threshold. These devices intelligently manage the overcurrent response by distinguishing between transient events and actual faults, allowing the system to operate continuously during line and load transients without affecting the robustness of fault protection. The device can be configured to latch off or automatically retry after a fault shutdown. A capacitor can be used to configure the number of automatic retries and the retry delay. This enables remote systems to automatically recover from temporary faults while ensuring that the power supply is not stressed indefinitely due to persistent faults. The TPS25982 devices come in a small 4mm×4mm QFN package. These devices are rated for an operating junction temperature range of -40°C to 125°C.
Features
- Wide input voltage range: 2.7V to 24V
- Absolute maximum: 30V
- Low on-resistance: RON = 2.7mΩ (typical)
- Adjustable current limit threshold
- Range: 2A to 15A
- Accuracy: ±8% (typical when ΔlLIM > 5A)
- Circuit breaker and current limiter options
- Adjustable overcurrent blanking timer
- Handles load transients without tripping
- Accurate current monitor output
- ±1.5% (typical at 25°C and lOUT > 3A)
- User-configurable fault response
- Latch-off or auto-retry with selectable retry count (finite or infinite)
- Delay between retries
- Robust short-circuit protection
- Fast trip response time < 400ns (typical)
- Tested to 1 million power short-circuit events; immune to line transients with no nuisance tripping
- Adjustable output slew rate (dVdt) control
- Adjustable undervoltage lockout
- Overvoltage lockout (fixed 3.7V, 7.6V, and 16.9V with no-OVLO option)
- Integrated thermal protection
- Power good indicator
- Adjustable load detection and handshaking timer
- UL 2367 certified
- File number E339631
- R|L|M ≥ 182Ω
- IEC 62368 CB certified
- Small footprint: 4mm×4mm QFN package
Applications
- Hot swap
- Server standby power rails, PCIe riser cards, add-in cards, and fans
- Module protection
- Router and switch optical module protection
- Industrial PC
- Digital TV
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.0163 | $ 4.02 |
| 250+ | $ 1.5546 | $ 388.65 |
| 500+ | $ 1.501 | $ 750.50 |
| 1,000+ | $ 1.4727 | $ 1472.70 |
Standard Packaging250/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Current Regulation/Management | |
| Manufacturer | TI | |
| Packaging | VQFN-24(4x4) | |
| Features | Overcurrent Protection;Short-Circuit Protection;Under-voltage lockout;Thermal Protection | |
| Trigger Current | 2A~15A | |
| FET Type | Integrated FET | |
| Width | 4mm | |
| Length | 4mm | |
| Threshold Voltage | - | |
| Height | - | |
| Number of Channels | 1 | |
| Peak Output Current(Source) | - | |
| Voltage - Supply | 2.7V~24V | |
| RDS(on) | 2.7mΩ | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Output Current(Sink) | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Current Regulation/Management | |
| Manufacturer | TI | |
| Packaging | VQFN-24(4x4) | |
| Features | Overcurrent Protection;Short-Circuit Protection;Under-voltage lockout;Thermal Protection | |
| Trigger Current | 2A~15A | |
| FET Type | Integrated FET | |
| Width | 4mm | |
| Length | 4mm |
| Type | Description | |
|---|---|---|
| Threshold Voltage | - | |
| Height | - | |
| Number of Channels | 1 | |
| Peak Output Current(Source) | - | |
| Voltage - Supply | 2.7V~24V | |
| RDS(on) | 2.7mΩ | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Output Current(Sink) | - |
Introduction
The TPS25982 series of electronic fuses are highly integrated circuit protection and power management solutions in a small package. These devices can operate over a wide input voltage range. A single device is suitable for low-voltage systems that require the minimum I*R voltage drop and high-voltage, high-current systems that require low power dissipation. They can very effectively withstand overloads, short circuits, voltage surges, and excessive inrush currents. Overvoltage events are limited by an internal cutoff circuit, and the overvoltage threshold can be selected through multiple device options. There are multiple device options available to choose between overcurrent situation response, circuit breaker, or active current limiter. A single external resistor can be used to set the overcurrent limit and the fast trip (short circuit) threshold. These devices intelligently manage the overcurrent response by distinguishing between transient events and actual faults, allowing the system to operate continuously during line and load transients without affecting the robustness of fault protection. The device can be configured to latch off or automatically retry after a fault shutdown. A capacitor can be used to configure the number of automatic retries and the retry delay. This enables remote systems to automatically recover from temporary faults while ensuring that the power supply is not stressed indefinitely due to persistent faults. The TPS25982 devices come in a small 4mm×4mm QFN package. These devices are rated for an operating junction temperature range of -40°C to 125°C.
Features
- Wide input voltage range: 2.7V to 24V
- Absolute maximum: 30V
- Low on-resistance: RON = 2.7mΩ (typical)
- Adjustable current limit threshold
- Range: 2A to 15A
- Accuracy: ±8% (typical when ΔlLIM > 5A)
- Circuit breaker and current limiter options
- Adjustable overcurrent blanking timer
- Handles load transients without tripping
- Accurate current monitor output
- ±1.5% (typical at 25°C and lOUT > 3A)
- User-configurable fault response
- Latch-off or auto-retry with selectable retry count (finite or infinite)
- Delay between retries
- Robust short-circuit protection
- Fast trip response time < 400ns (typical)
- Tested to 1 million power short-circuit events; immune to line transients with no nuisance tripping
- Adjustable output slew rate (dVdt) control
- Adjustable undervoltage lockout
- Overvoltage lockout (fixed 3.7V, 7.6V, and 16.9V with no-OVLO option)
- Integrated thermal protection
- Power good indicator
- Adjustable load detection and handshaking timer
- UL 2367 certified
- File number E339631
- R|L|M ≥ 182Ω
- IEC 62368 CB certified
- Small footprint: 4mm×4mm QFN package
Applications
- Hot swap
- Server standby power rails, PCIe riser cards, add-in cards, and fans
- Module protection
- Router and switch optical module protection
- Industrial PC
- Digital TV
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536300000 |
| USHTS | 8536308000 |
| TARIC | 8536301010 |
| CAHTS | 8536302000 |
| BRHTS | 85363090 |
| INHTS | 85363000 |
| MXHTS | 8536.30.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536300000 |
| USHTS | 8536308000 |
| TARIC | 8536301010 |
| Type | Details |
|---|---|
| CAHTS | 8536302000 |
| BRHTS | 85363090 |
| INHTS | 85363000 |
| MXHTS | 8536.30.01 |

