TI CSD18531Q5AT
| Manufacturer | |
| MPN | CSD18531Q5AT |
| LCSC Part # | C2876524 |
| Packaging | VSONP-8(5x6) |
| Customer # | |
| Key Attributes | MOSFET N-CH 60V 134A VSONP-8(5x6) |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TI | |
| Packaging | VSONP-8(5x6) | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 134A | |
| Gate Threshold Voltage (Vgs(th)) | 1.8V | |
| Pd - Power Dissipation | 3.8W | |
| Reverse Transfer Capacitance (Crss@Vds) | 14pF | |
| RDS(on) | 3.5mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 3.84nF | |
| Gate Charge(Qg) | 36nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TI | |
| Packaging | VSONP-8(5x6) | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 134A | |
| Gate Threshold Voltage (Vgs(th)) | 1.8V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 3.8W | |
| Reverse Transfer Capacitance (Crss@Vds) | 14pF | |
| RDS(on) | 3.5mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 3.84nF | |
| Gate Charge(Qg) | 36nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
60V, 3.5mΩ, 5mm × 6mm power MOSFET designed to minimize losses in power conversion applications.
Features
AI Translation
- Ultra-low Qg and Qgd
- Low thermal resistance
- Avalanche rated
- Logic level
- Lead-free lead finish
- RoHS compliant
- Halogen-free
- SON 5mm × 6mm plastic package
Applications
AI Translation
- DC-DC conversion
- Secondary-side synchronous rectification
- Battery motor control
In-Stock: 60
60 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.6478 | $ 2.65 |
| 10+ | $ 2.3048 | $ 23.05 |
| 30+ | $ 2.0903 | $ 62.71 |
| 250+ | $ 1.8708 | $ 467.70 |
| 500+ | $ 1.7717 | $ 885.85 |
| 1,000+ | $ 1.7278 | $ 1727.80 |
Standard Packaging250/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TI | |
| Packaging | VSONP-8(5x6) | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 134A | |
| Gate Threshold Voltage (Vgs(th)) | 1.8V | |
| Pd - Power Dissipation | 3.8W | |
| Reverse Transfer Capacitance (Crss@Vds) | 14pF | |
| RDS(on) | 3.5mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 3.84nF | |
| Gate Charge(Qg) | 36nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TI | |
| Packaging | VSONP-8(5x6) | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 134A | |
| Gate Threshold Voltage (Vgs(th)) | 1.8V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 3.8W | |
| Reverse Transfer Capacitance (Crss@Vds) | 14pF | |
| RDS(on) | 3.5mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 3.84nF | |
| Gate Charge(Qg) | 36nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
60V, 3.5mΩ, 5mm × 6mm power MOSFET designed to minimize losses in power conversion applications.
Features
AI Translation
- Ultra-low Qg and Qgd
- Low thermal resistance
- Avalanche rated
- Logic level
- Lead-free lead finish
- RoHS compliant
- Halogen-free
- SON 5mm × 6mm plastic package
Applications
AI Translation
- DC-DC conversion
- Secondary-side synchronous rectification
- Battery motor control
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



