LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI OPA1692IDGKT product image
  • OPA1692IDGKT thumbnail 1
  • OPA1692IDGKT thumbnail 2
  • OPA1692IDGKT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI OPA1692IDGKT

Manufacturer
MPN
OPA1692IDGKT
LCSC Part #
C2876472
Packaging
VSSOP-8
Customer #
Key Attributes
Low-power, low-noise and low-distortion audio operational amplifiers
Datasheetpdf iconTI OPA1692IDGKT
RoHS Compliance2 documents available
In-Stock: 43
43 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.741$ 1.74
10+$ 1.4779$ 14.78
30+$ 1.3139$ 39.42
250+$ 1.1436$ 285.90
500+$ 1.0678$ 533.90
1,000+$ 1.0353$ 1035.30
Standard Packaging250/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingVSSOP-8
Quiescent Current650A
Total Harmonic Distortion + Noise (THD+N)-
FeaturesESD protection
Number of Inputs-
Signal-to-Noise Ratio-
Speaker Channels2-Channel
Efficiency-
Output Power-
Operating Temperature-40℃~+125℃
Voltage - Supply-18V~-1.75V;1.75V~18V
Class-
Power Supply Rejection Ratio (PSRR)-

Introduction

AI Translation

The OPA169x operational amplifiers elevate the performance of low-power amplifiers to a new level, achieving a low noise density of 4.2nV/√Hz and low distortion of –127dB (1kHz). These operational amplifiers also provide a rail-to-rail output swing within 200mV of the supply rails with a 2kΩ load, thereby increasing headroom and maximizing the dynamic range. These devices feature a high output drive capability of ±50mA. The OPA169x operational amplifiers can operate over a wide supply voltage range from ±1.75V to ±18V or 3.5V to 36V (with a supply current of 650μA per channel), have stable unity gain, and offer excellent dynamic behavior under various load conditions. The OPA169x operational amplifiers are rated for operation over a temperature range from -40°C to 125°C.

Features

AI Translation
  • Low noise: 4.2nV/√Hz at 1kHz
  • Low distortion: –127dB at 1kHz
  • Low quiescent current: 650μA per channel
  • Slew rate: 23V/μs
  • Wide gain bandwidth: 5.1MHz
  • Unity-gain stable
  • Rail-to-rail output
  • Wide supply voltage range: ±1.75V to ±18V or 3.5V to 36V

Applications

AI Translation
  • Wireless headphones
  • Wireless audio monitoring systems
  • Portable radios and headsets
  • Portable audio processors
  • Portable recording systems
  • USB audio peripherals